STMicroelectronics SMD/SMT SCRs

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 1.25 Amp 600 Volt 19 525In Stock
Min.: 1
Mult.: 1
: 1 000

X02 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 0.25A SCR 2 376In Stock
11 750Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

P0102AL 100 V 1 uA 1.7 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-23 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 0.8 Amp 400 Volt 8 345In Stock
20 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

P0102DN 400 V 100 uA 1.95 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs THYRISTOR 657In Stock
2 000Expected 30/09/2026
Min.: 1
Mult.: 1
: 1 000

P0102MN 600 V 10 uA 1.95 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 0.8A SCRS 5 263In Stock
Min.: 1
Mult.: 1
: 1 000

P0111MN 600 V 1 uA 1.95 V 8 V 800 mV 4 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs Snubberless Logic Standard 8A Triac 809In Stock
Min.: 1
Mult.: 1
: 2 500

TN1205T-600 12 A 1.3 V 5 mA SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 12 Amp 600 Volt 1 855In Stock
2 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1 000

TN1215 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 16A SCRS 533In Stock
Min.: 1
Mult.: 1
: 1 000

TN1625 600 V 5 uA 1.6 V 5 V 1.3 V 25 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel

STMicroelectronics SCRs 30 A 600 V D2PAK High Temperature Thyristor SCR 263In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube

STMicroelectronics SCRs 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor in D2PAK HV package 404In Stock
Min.: 1
Mult.: 1
: 1 000

TN4050 1.2 kV 40 A 1.3 V 50 mA SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1200 V, 40 A Automotive Grade SCR Thyristor in D2PAK package 313In Stock
Min.: 1
Mult.: 1
: 1 000

TN4050 1.2 kV 40 A 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 12 Amp 600 Volt 3 702In Stock
Min.: 1
Mult.: 1

TS1220 600 V 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics SCRs 8.0 Amp 600 Volt 4 697In Stock
Min.: 1
Mult.: 1
: 2 500

TS820 600 V 5 uA 1.6 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1.25 Amp 800 Volt 9 367In Stock
Min.: 1
Mult.: 1
: 1 000

X02 800 V 5 uA 1.25 A 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 0.25 Amp 200 Volt
56 900On Order
Min.: 1
Mult.: 1
: 3 000

P0102BL 200 V 1 uA 1.7 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-23 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 80 A 800 V High Temperature Thyristor (SCR) in D3PAK package
1 200Expected 27/08/2026
Min.: 1
Mult.: 1
: 400

TM8050H-8D3 800 V 20 uA 80 A 5 V 1.5 V 50 mA - 40 C + 150 C SMD/SMT D3PAK Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 16 Amp 1000 Volt
3 000Expected 26/09/2026
Min.: 1
Mult.: 1
: 1 000

TN1625 1 kV 5 uA 16 A 1.6 V 5 V 1.3 V 25 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 25A SCRS
1 958On Order
Min.: 1
Mult.: 1
: 1 000

TN2540 800 V 5 uA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 8A SCRS 1 525In Stock
Min.: 1
Mult.: 1
: 2 500

TN815 73 A 800 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel

STMicroelectronics SCRs 25 A 1200 V Standard SCR Thyristor in D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000

1.2 kV 10 uA 25 A 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube
STMicroelectronics SCRs Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
TN4015H 800 V 40 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel
STMicroelectronics SCRs 0.8A Sensitive Gate 600V SCR 30-200uA Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

X00619 600 V 100 uA 800 mA 800 mV 200 uA + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs Fire Lighter Circuit Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500

FLC01 SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 12 Amp 600 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000

TN1215 600 V 5 uA 1.5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube

STMicroelectronics SCRs High Temperature 20A SCRs Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000

TN2010H-6G 600 V 5 uA 20 A 5 V 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Tube