TO-220-2 SCRs

Results: 170
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 400V 20A 5 291In Stock
Min.: 1
Mult.: 1

Sxx20x 10 uA TO-220-2 Tube
Littelfuse SCRs 20A High Temp Thyristor 869In Stock
Min.: 1
Mult.: 1

SJxx20xx 600 V 10 uA 20 A 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 25A SCR TO220 ISO 3 139In Stock
Min.: 1
Mult.: 1
Sxx25x 10 uA TO-220-2 Tube
Littelfuse SCRs 400V 10A Sensing 1 366In Stock
Min.: 1
Mult.: 1

Sxx10xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 600V 25A 962In Stock
Min.: 1
Mult.: 1

Sxx25x 10 uA TO-220-2 Tube
Littelfuse SCRs 600V 10A Sensing 1 196In Stock
Min.: 1
Mult.: 1

Sxx10xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 1000V 40A SCR TO220 1 862In Stock
Min.: 1
Mult.: 1

SK 30 uA TO-220-2 Tube
Littelfuse SCRs 1000V 25A 967In Stock
Min.: 1
Mult.: 1

Dxx25L TO-220-2 Tube
Littelfuse SCRs Sen SCR600V 8A 200UA 1 707In Stock
Min.: 1
Mult.: 1

Sxx08xSx 100 A 600 V 5 uA 8 A 1.6 V 1 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO220 800V 40A STD THY 887In Stock
Min.: 1
Mult.: 1

Sxx40x 20 uA TO-220-2 Tube
Littelfuse SCRs 1000V 25A 4 975In Stock
Min.: 1
Mult.: 1

Sxx25x 20 uA TO-220-2 Tube
Littelfuse SCRs 25A High Temp Thyristor 982In Stock
Min.: 1
Mult.: 1

SJxx25xx 600 V 10 uA 25 A 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 8A Sensing 293In Stock
Min.: 1
Mult.: 1

Sxx08xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 800V 6A 886In Stock
Min.: 1
Mult.: 1

Sxx06x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 800V 8A 746In Stock
Min.: 1
Mult.: 1
Sxx08x 800 V 10 uA 8 A 1.6 V 6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 800V 10A 940In Stock
Min.: 1
Mult.: 1

Sxx10x 800 V 10 uA 10 A 1.6 V 6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs Sen SCR400V 8A 200UA 622In Stock
Min.: 1
Mult.: 1

Sxx08xSx 400 V 5 uA 8 A 1.6 V 1 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse SCRs 1000V 16A SCR TO220 963In Stock
Min.: 1
Mult.: 1

Sxx16x 20 uA TO-220-2 Tube
Littelfuse SCRs 400V 8A 16 998In Stock
Min.: 1
Mult.: 1

Sxx08x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 25A 1 069In Stock
Min.: 1
Mult.: 1

Sxx25x 400 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 15A 1 504In Stock
Min.: 1
Mult.: 1

Sxx15x 600 V 10 uA 15 A 1.6 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 20A 4 390In Stock
Min.: 1
Mult.: 1

Sxx20x 10 uA TO-220-2 Tube
Littelfuse SCRs SCR 600V 25A TO220 4 461In Stock
Min.: 1
Mult.: 1
Sxx25x 350 A 600 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 800V 20A 1 800In Stock
Min.: 1
Mult.: 1

Sxx20x 10 uA TO-220-2 Tube
Littelfuse SCRs 800V 25A SCR TO220 ISO 1 922In Stock
Min.: 1
Mult.: 1

Sxx25x 20 uA TO-220-2 Tube