TO-220-2 SCRs

Results: 170
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 400V 40A 38-65mA AEC-Q101 Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

HS4040xAQx 400 V 10 uA 40 A 1.5 V 38 mA to 65 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs 400V 6A Sensing Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Sxx06xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 400V 6A 200uA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx06xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 400V 6A SCR TO220 NON ISO Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx06x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 8A 200uA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx08xSx 10 uA TO-220-2 Tube
Littelfuse SCRs 400V 10A Sensing Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Sxx10xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 400V 10A 200uA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx10xSx 10 uA TO-220-2 Tube
Littelfuse SCRs 400V 10A 500uA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx10xSx 10 uA TO-220-2 Tube
Littelfuse SCRs 400V 10A Sensing Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx10x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 12A Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx12x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 16A 400V Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx16x 225 A 400 V 10 uA 16 A 1.6 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 16A 400V Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx16x 225 A 400 V 10 uA 16 A 1.6 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 40A SCR Low TQ TO220 Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

S4040xQx 400 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 40A Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

S4040xQx 400 V to 1 kV 10 uA 40 A 1.5 V 40 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 40A LOW TQ Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

S4040xQx 10 uA TO-220-2 Tube
Littelfuse SCRs 600V 6A Sensing Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx06xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 600V 6A Sensing Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx06xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 600V 6A 200uA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx06xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 600V 6A Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx06x 600 V 10 uA 6 A 1.6 V 6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs Sen SCR 600V 8A 200?A TO220 NON-ISO Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx08xSx 600 V 5 uA 8 A 1.6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 8A Sensing NON-IND Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx08xSx 10 uA TO-220-2 Tube
Littelfuse SCRs 600V 10A Sensing Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx10xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 600V 10A 200uA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx10xSx 10 uA TO-220-2 Tube
Littelfuse SCRs 600V 10A 500uA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx10xSx 10 uA TO-220-2 Tube
Littelfuse SCRs 600V 10A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Sxx10x 600 V 10 uA 10 A 1.6 V 6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube