MouseReel SCRs

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 8A 800V 3 223In Stock
Min.: 1
Mult.: 1
: 2 500

Sxx08x 100 A 800 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Bourns SCRs Dual P Gate Forward Conducting 12 036In Stock
Min.: 1
Mult.: 1
: 2 000

TISP61089HDM 7.7 A 170 V 5 uA 3 V 2.5 V 15 mA - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Littelfuse SCRs 800V 12A 2 865In Stock
Min.: 1
Mult.: 1
: 2 500

MCR12DCX 100 A 800 V 10 uA 12 A 1.9 V 1 V 20 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 800V 8A 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

MCR8DCN 80 A 800 V 10 uA 8 A 1.8 V 650 mV 7 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs Sensing 3 787In Stock
Min.: 1
Mult.: 1
: 2 500

SxSx 20 A 400 V 1 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel

Littelfuse SCRs Sen SCR 400V .8A 5uA 7 583In Stock
Min.: 1
Mult.: 1
: 1 000

SxX8xSx 10 A 400 V 5 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs Sensing 3 030In Stock
Min.: 1
Mult.: 1
: 2 500

SxSx 20 A 600 V 1 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel

Littelfuse SCRs Sen SCR 800V .8A 200 uA 16 810In Stock
Min.: 1
Mult.: 1
: 1 000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs 16A If; 1200V Vr TO-263AB (D2PAK) 465In Stock
Min.: 1
Mult.: 1
: 800

1.2 kV 10 mA 25 A 1.25 V 10 V 2 V 45 mA - 40 C + 125 C SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse SCRs 16A 1000V 459In Stock
Min.: 1
Mult.: 1
: 500

Sxx16x 225 A 1 kV 20 uA 16 A 1.6 V 1.5 V 30 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 16A 400V 748In Stock
Min.: 1
Mult.: 1
: 500

Sxx16x 225 A 400 V 10 uA 16 A 1.6 V 1.5 V 30 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 25A 600V 724In Stock
Min.: 1
Mult.: 1
: 500

Sxx25x 350 A 600 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel

Bourns SCRs 190VDRM 250 VBO Bi-Directional 8 777In Stock
Min.: 1
Mult.: 1
: 3 000

ACTP 600 mA 190 V - 40 C + 150 C SMD/SMT DO-214-2 (SMB) Reel, Cut Tape, MouseReel

Littelfuse SCRs SCR SOT89 600V .8A EV SERI 8In Stock
Min.: 1
Mult.: 1
: 1 000
SxX8xSx 600 V 3 uA 800 mA 5 V 800 mV 1 uA - 40 C + 125 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel

Littelfuse SCRs Sen SCR 800V .8A 50 uA 64In Stock
Min.: 1
Mult.: 1
: 1 000

SxX8xSx 10 A 800 V 3 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs 8A 800V Std TO-252 D-PAK 1 750In Stock
Min.: 1
Mult.: 1
: 2 500

SJxx08xx 800 V 8 A 1.5 V 15 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs 1.5 Amp Sensitive SCR 2 863In Stock
Min.: 1
Mult.: 1
: 1 000

Sx02xS 15 A 400 V 5 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
IXYS SCRs 1.5A Sensitive SCR in SOT223 1 883In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs 400v Sc-73 Scr Sens Gate 8 555In Stock
Min.: 1
Mult.: 1
: 1 000

400 V 50 uA 800 mA 5 V 500 mV 3 uA + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 8.0 Amp 600 Volt 2 340In Stock
Min.: 1
Mult.: 1
: 2 500

TN805 73 A 600 V 5 uA 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
IXYS SCRs High Efficiency Single Thryistor 2 374In Stock
Min.: 1
Mult.: 1
: 2 500

CLA5E1200UC Reel, Cut Tape, MouseReel
Littelfuse SCRs Sen SCR 600V 10A 200hA TO252 824In Stock
Min.: 1
Mult.: 1
: 2 500

SJxx10xSx 600 V 5 uA 8 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Diodes Incorporated SCRs Thyristor SOT23 T&R 3K 29 730In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR SOT23 600V .8A EV SERI 5 397In Stock
Min.: 1
Mult.: 1
: 3 000

SxX8BBS 800 mA - 40 C + 125 C SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs 30 Amp Standard SCR - TO-263 355In Stock
Min.: 1
Mult.: 1
: 500

Sxx30x 1.2 kV 3 mA 30 A 750 mV 30 mA - 40 C + 125 C SMD/SMT TO-263AB-3 Reel, Cut Tape, MouseReel