MouseReel SCRs

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 0.8 Amp 400 Volt 14 527In Stock
Min.: 1
Mult.: 1
: 2 000

P0102DA 400 V 100 uA 1.93 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 0.8 Amp 400 Volt 8 345In Stock
20 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

P0102DN 400 V 100 uA 1.95 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs THYRISTOR 657In Stock
2 000Expected 10/10/2026
Min.: 1
Mult.: 1
: 1 000

P0102MN 600 V 10 uA 1.95 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 0.8A SCRS 5 263In Stock
Min.: 1
Mult.: 1
: 1 000

P0111MN 600 V 1 uA 1.95 V 8 V 800 mV 4 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High Temp 12A SCR 600V 2 to 5 mA IGT 3 454In Stock
Min.: 1
Mult.: 1
: 1 000

TN1205H 600 V 7.6 A 1.3 V 5 mA + 150 C Through Hole D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs Snubberless Logic Standard 8A Triac 809In Stock
Min.: 1
Mult.: 1
: 2 500

TN1205T-600 12 A 1.3 V 5 mA SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 12 Amp 600 Volt 1 855In Stock
2 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 000

TN1215 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High Temperature 16A SCRs 1 850In Stock
Min.: 1
Mult.: 1
: 1 000

TN1605H-6G 600 V 5 uA 16 A 1.3 V 4.5 mA - 40 C + 150 C TO-220FPAB-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 16A SCRS 533In Stock
Min.: 1
Mult.: 1
: 1 000

TN1625 600 V 5 uA 1.6 V 5 V 1.3 V 25 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel

STMicroelectronics SCRs 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor in D2PAK HV package 404In Stock
Min.: 1
Mult.: 1
: 1 000

TN4050 1.2 kV 40 A 1.3 V 50 mA SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1200 V, 40 A Automotive Grade SCR Thyristor in D2PAK package 313In Stock
Min.: 1
Mult.: 1
: 1 000

TN4050 1.2 kV 40 A 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 8.0 Amp 600 Volt 4 697In Stock
Min.: 1
Mult.: 1
: 2 500

TS820 600 V 5 uA 1.6 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs Sensitive 0.8 A SCR Thyristor 3 467In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
STMicroelectronics SCRs Sensitive 1 A SCR Thyristor 4 312In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1.25 Amp 800 Volt 9 367In Stock
Min.: 1
Mult.: 1
: 1 000

X02 800 V 5 uA 1.25 A 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse SCRs 6A 200uA 400V Sensing 1 767In Stock
2 500Expected 05/11/2026
Min.: 1
Mult.: 1
: 2 500

Sxx06x 100 A 400 V 10 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 6A 200uA 400V Sensing 287In Stock
Min.: 1
Mult.: 1
: 2 500

Sxx06xSx 400 V 5 uA 6 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 8A 200uA 400V Sensing 956In Stock
Min.: 1
Mult.: 1
: 2 500

Sxx08xSx 400 V 5 uA 8 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel

Littelfuse SCRs 0.8 Amp Sensitive SCR 917In Stock
Min.: 1
Mult.: 1
: 1 000

SxX8xSx 10 A 400 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs Sen SCR 600V, 2.0A 200A DO214 3L 1 120In Stock
5 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 2 500

S6002xS 600 V 2 A 800 mV 200 uA - 40 C + 125 C SMD/SMT Compak-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs Sen SCR 600V 1.5A 200uA 25In Stock
11 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000

Sx02xS 15 A 600 V 5 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 0.8 AMP SMT 738In Stock
Min.: 1
Mult.: 1
: 2 500

SxSx 20 A 600 V 1 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel

Littelfuse SCRs Sen SCR 600V .8A 5 uA 847In Stock
Min.: 1
Mult.: 1
: 1 000

SxX8xSx 10 A 600 V 5 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel

Littelfuse SCRs Sen SCR 600V .8A 200uA 1 806In Stock
Min.: 1
Mult.: 1
: 1 000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs 6A 1000V 1 485In Stock
2 500Expected 31/12/2026
Min.: 1
Mult.: 1
: 2 500

Sxx06x 100 A 1 kV 20 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel