Tube SCRs

Results: 695
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 600 V 10 uA 25 A 1.6 V 1.5 V 10 mA - 40 C + 150 C SMD/SMT TO-263AB-3 AEC-Q101 Tube
Littelfuse SCRs SCR TO263 600V 25A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 600 V 10 uA 25 A 1.6 V 1.5 V 10 mA - 40 C + 150 C SMD/SMT TO-263AB-3 Tube
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 600 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-3 AEC-Q101 Tube
Littelfuse SCRs SCR TO263 600V 25A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 600 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-3 Tube
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 600 V 10 uA 25 A 1.6 V 1.5 V 6 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 600 V 10 uA 25 A 1.6 V 1.5 V 6 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 600 V 10 uA 25 A 1.6 V 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 600 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs 25A High Temp Thyristor Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

SJxx25xx 600 V 3 mA 25 A 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse SCRs SCR TO220 600V 32A STD HT Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx32xx 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO220 600V 32A STD HT Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx32xx 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO263 600V 32A STD HT Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Tube
Littelfuse SCRs SCR TO263 600V 32A STD HT Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Tube
Littelfuse SCRs SCR TO220 600V 32A STD HT Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Tube
Littelfuse SCRs SCR TO220 600V 32A STD HT Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx32xx 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO220 600V 32A STD HT Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Tube
Littelfuse SCRs SCR TO220 600V 32A STD HT Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx32xx 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO220 600V 40A STD HT Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx40x 600 V 10 uA 40 A 1.7 V 1.5 V 40 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO263 600V 40A STD HT Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Tube
Littelfuse SCRs 600V 40A 15mA TO263 High Temp 150c SCRs Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

SJxx40x 600 V 10 uA 40 A 1.5 V 15 mA - 40 C + 150 C SMD/SMT TO-220-2 Tube
Littelfuse SCRs SCR TO263 600V 40A STD HT Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Tube
Littelfuse SCRs 600V 40A 40mA TO263 High Temp 150c SCRs Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

SJxx40x 600 V 10 uA 40 A 1.5 V 40 mA - 40 C + 150 C SMD/SMT TO-220-2 Tube
Littelfuse SCRs SCR TO220 600V 40A STD HT Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Tube
Littelfuse SCRs SCR TO220 600V 40A STD HT Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Tube
Littelfuse SCRs 600V 40A 40mA TO220 High Temp 150c SCRs Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

SJxx40x 600 V 10 uA 40 A 1.5 V 40 mA - 40 C + 150 C Through Hole TO-220-2 Tube