Tube SCRs

Results: 695
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 8A 600V Sensing Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx08xSx 600 V 5 uA 8 A 1.6 V 6 V 800 mV 500 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 8A 600V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx08x 100 A 600 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 8A 600V Sensing Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx08xSx 100 A 600 V 5 uA 8 A 1.6 V 6 V 800 mV 500 uA - 40 C + 110 C Through Hole TO-251 Tube
Littelfuse SCRs 8A 600V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx08x 100 A 600 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-251-3 Tube
Littelfuse SCRs 10A 600V Sensing Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

Sxx10xSx 600 V 5 uA 10 A 1.6 V 6 V 800 mV 500 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 10A 600V Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

Sxx10x 100 A 600 V 10 uA 10 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 10A 600V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx10xSx 100 A 600 V 5 uA 10 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-251 Tube
Littelfuse SCRs 10A 600V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx10xSx 100 A 600 V 5 uA 10 A 1.6 V 6 V 800 mV 500 uA - 40 C + 110 C Through Hole TO-251 Tube
Littelfuse SCRs 10A 600V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx10x 100 A 600 V 10 uA 10 A 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-251-3 Tube
Littelfuse SCRs 12A 600V Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

Sxx12x 120 A 600 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C SMD/SMT TO-252-3 Tube
Littelfuse SCRs 12A 600V Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

Sxx12x 120 A 600 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C Through Hole TO-251-3 Tube
Littelfuse SCRs SCR 600V 55A Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250

Sxx55x 650 A 600 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Screw Mount SMTO-218 Tube
Littelfuse SCRs 6A 800V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx06x 100 A 800 V 10 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 6A 800V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx06x 100 A 800 V 10 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-251-3 Tube
Littelfuse SCRs 8A 800V Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

Sxx08x 100 A 800 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 8A 800V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx08x 100 A 800 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-251-3 Tube
Littelfuse SCRs 8A 1000V Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

Sxx10x 100 A 800 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 12A 1000V Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

Sxx12x 120 A 800 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C SMD/SMT TO-252-3 Tube
Littelfuse SCRs SCR 800V 35A Iso Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250

Sxx35x 500 A 800 V 20 uA 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs SCR 800V 55A Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Screw Mount SMTO-218 Tube
Littelfuse SCRs SCR 800V 65A Iso Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250

Sxx65x 950 A 800 V 20 uA 65 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs SCR 800V 70A Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250

Sxx70x 950 A 800 V 20 uA 70 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs SCR TO251 400V 12A HJ TEMP Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750
SJxx12xx 400 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 150 C Through Hole TO-251AA-3 Tube
Littelfuse SCRs SCR TO220 400V 20A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx20xx 400 V 10 uA 20 A 1.6 V 1.5 V 6 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 400V 20A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx20xx 400 V 10 uA 20 A 1.6 V 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube