Tube SCRs

Results: 695
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs SCR TO220 400V 20A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx20xx 400 V 10 uA 20 A 1.6 V 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 400V 25A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 400 V 12 A 1.5 V - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 400V 25A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 400 V 12 A 1.5 V - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 400V 25A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 400 V 12 A 1.5 V - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 400V 32A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Tube
Littelfuse SCRs SCR TO220 400V 32A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Tube
Littelfuse SCRs SCR TO220 400V 40A ISO THY Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Tube
Littelfuse SCRs SCR TO220 400V 40A ISO THY Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Tube
Littelfuse SCRs 600V 4A 0.2mA TO252 High Temp 150c SCRs Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

SJxx04xSx 600 V 5 uA 4 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 6A HIGH TEMP Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

SJxx06xx 600 V 10 uA 6 A 1.5 V 15 mA - 40 C + 150 C SMD/SMT TO-251-3 Tube
Littelfuse SCRs 600V 6A 0.2mA TO251 High Temp 150c SCRs Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

SJxx06xSx 600 V 5 uA 6 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT TO-251-3 Tube
Littelfuse SCRs 600V 6A 15mA TO251 High Temp 150c SCRs Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

SJxx06xx 600 V 10 uA 6 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT TO-251-3 Tube
Littelfuse SCRs 8A HIGH TEMP Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

SJxx08x 600 V 10 uA 8 A 1.5 V 6 mA - 40 C + 150 C Through Hole TO-251-3 Tube
Littelfuse SCRs Sen SCR 600V 8A 200hA TO251 Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

SJxx08x 600 V 10 uA 8 A 1.5 V 200 mA - 40 C + 150 C SMD/SMT TO-251-3 Tube
Littelfuse SCRs SCR 600V 8A TO251 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

SJxx08x 600 V 5 uA 8 A 1.5 V 200 mA - 40 C + 150 C SMD/SMT TO-251-3 Tube
Littelfuse SCRs 10A HIGH TEMP Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

SJxx10xx 600 V 10 uA 10 A 1.5 V 6 mA - 40 C + 150 C Through Hole TO-251-3 Tube
Littelfuse SCRs Sen SCR 600V 10A 200hA TO251 Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

SJxx10xSx 600 V 5 uA 8 A TO-251-3 Tube
Littelfuse SCRs SCR 600V 10A TO251 Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

SJxx10xx 600 V 10 uA 8 A TO-251-3 Tube
Littelfuse SCRs 12A HIGH TEMP Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

SJxx12xx 600 V 10 uA 12 A 1.5 V 6 mA - 40 C + 150 C Through Hole TO-251-3 Tube
Littelfuse SCRs SCR 600V 12A TO251 Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

SJxx12xx 600 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 150 C SMD/SMT TO-251-3 Tube
Littelfuse SCRs SCR TO220 600V 20A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx20xx 600 V 20 A 1.6 V 1.5 V 6 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 600V 20A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx20xx 600 V 20 A 1.6 V 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO220 600V 20A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx20xx 600 V 20 A 1.6 V 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs 20A High Temp Thyristor Non-Stocked Lead-Time 19 Weeks
Min.: 1 000
Mult.: 1 000

SJxx20xx 600 V 10 uA 20 A 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 600 V 10 uA 25 A 1.6 V 1.5 V 6 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube