Tube SCRs

Results: 695
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 600 V 10 uA 25 A 1.6 V 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 600 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 600V 32A STD HT Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Tube
Littelfuse SCRs SCR TO220 600V 32A STD HT Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Tube
Littelfuse SCRs SCR TO220 600V 40A STD HT Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Tube
Littelfuse SCRs SCR TO220 600V 40A STD HT Non-Stocked Lead-Time 19 Weeks
Min.: 1 000
Mult.: 1 000
SJxx40x 600 V 10 uA 40 A 1.7 V 1.5 V 15 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO220 600V 40A STD HT Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Tube
Littelfuse SCRs 6A 1000V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

SK 100 A 1 kV 20 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 6A 1000V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

SK 100 A 1 kV 20 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-251 Tube
Littelfuse SCRs 8A 1000V Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

SK 100 A 1 kV 20 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 8A 1000V Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

SK 100 A 1 kV 20 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-251 Tube
Littelfuse SCRs 10A 1000V Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

SK 100 A 1 kV 20 uA 10 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 10A 1000V Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

SK 100 A 1 kV 20 uA 10 A 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-251 Tube
Littelfuse SCRs SCR 1000V 35A Iso Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250

SK 500 A 1 kV 20 uA 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs SCR TO220 600V 16A HJ TEMP Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000

SVxx16xx 600 V 16 A 1.5 V 5 mA - 40 C + 150 C Through Hole TO-220L Tube
Littelfuse SCRs SCR TO220 600V 16A HJ TEMP Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000

SVxx16xx 600 V 16 A 1.5 V 5 mA - 40 C + 150 C Through Hole TO-220R Tube
Littelfuse SCRs SCR TO220 600V 20A HJ TEMP Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000

SVxx20xx Tube
Littelfuse SCRs SCR TO220 600V 20A HJ TEMP Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000

SVxx20xx Tube
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SVxx25xx 600 V 25 A 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220L Tube
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000

SVxx25xx 600 V 25 A 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220R Tube
Littelfuse SCRs 12 Amp High Temperature High dvdt SCR-TO252 Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

SVxx12xx 800 V 5 uA 12 A 20 mA - 40 C + 150 C Through Hole TO-252-3 Tube
IXYS SCRs SCR TO264 1.2KV 100A POWER Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

1.2 kV 50 uA 70 A 1.37 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-264-3 Tube
IXYS SCRs Pwr Thyristor Disc-SCR TO-220AB/TO-220FP Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

1.2 kV 33 A 1.68 V 1.3 V 20 mA - 40 C + 125 C Through Hole TO-220-3 Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 Non-Stocked Lead-Time 27 Weeks
Min.: 1 400
Mult.: 50

1.2 kV 33 A 1.68 V 1.3 V 20 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube
IXYS SCRs Pwr Thyristor Disc-SCR TO-220AB/TO-220FP Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

800 V 16 A 1.32 V 1.3 V 30 mA - 55 C + 125 C Through Hole TO-220FP-3 Tube