AEC-Q101 SCRs

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs SCR TO263 600V 20A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500
SJxx20xx 600 V 10 uA 20 A 1.5 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) AEC-Q101 Reel
Littelfuse SCRs SCR TO263 600V 20A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx20xx 600 V 20 A 1.6 V 1.5 V 10 mA - 40 C + 150 C SMD/SMT TO-263AB-3 AEC-Q101 Tube
Littelfuse SCRs SCR TO263 600V 20A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500
SJxx20xx 600 V 10 uA 20 A 1.5 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) AEC-Q101 Reel
Littelfuse SCRs SCR TO263 600V 20A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx20xx 600 V 20 A 1.6 V 1.5 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-3 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 600V 20A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx20xx 600 V 20 A 1.6 V 1.5 V 6 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 600V 20A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx20xx 600 V 20 A 1.6 V 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 600V 20A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx20xx 600 V 10 uA 20 A 1.6 V 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500
SJxx25xx 600 V 10 uA 25 A 1.5 V 6 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) AEC-Q101 Reel
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 600 V 10 uA 25 A 1.6 V 1.5 V 6 mA - 40 C + 150 C SMD/SMT TO-263AB-3 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500
SJxx25xx 600 V 10 uA 25 A 1.5 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) AEC-Q101 Reel
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 600 V 10 uA 25 A 1.6 V 1.5 V 10 mA - 40 C + 150 C SMD/SMT TO-263AB-3 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500
SJxx25xx 600 V 10 uA 25 A 1.5 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) AEC-Q101 Reel
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 600 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-3 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 600 V 10 uA 25 A 1.6 V 1.5 V 6 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 600 V 10 uA 25 A 1.6 V 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 600 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
STMicroelectronics SCRs 1200 V , 40 A Automotive SCR Thyristor Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

AEC-Q101 Tube
Littelfuse SCRs 400V 40A 30-45mA AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

HS4040xAQx 400 V 10 uA 40 A 1.5 V 30 mA to 45 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) AEC-Q101 Reel
Littelfuse SCRs SCR TO220 400V 20A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx20xx 400 V 10 uA 20 A 1.6 V 1.5 V 6 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 400V 20A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx20xx 400 V 10 uA 20 A 1.6 V 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 400V 20A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx20xx 400 V 10 uA 20 A 1.6 V 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 400V 25A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 400 V 12 A 1.5 V - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 400V 25A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 400 V 12 A 1.5 V - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 400V 25A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 400 V 12 A 1.5 V - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 600V 20A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx20xx 600 V 20 A 1.6 V 1.5 V 6 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube