AEC-Q101 SCRs

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs SCR TO220 600V 20A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx20xx 600 V 20 A 1.6 V 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 600 V 10 uA 25 A 1.6 V 1.5 V 6 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 600 V 10 uA 25 A 1.6 V 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 600V 25A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 600 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Vishay Semiconductors SCRs Single Thyrstr AEC-Q101 Non-Stocked
Min.: 1 000
Mult.: 1 000

800 V 5 mA 12.5 A 1 V 15 mA - 40 C + 125 C Through Hole TO-220-3 AEC-Q101 Tube
Vishay Semiconductors SCRs Single thyristor AEC-Q101 Non-Stocked
Min.: 1 000
Mult.: 1 000

1.2 kV 10 mA 25 A 2 V 45 mA - 40 C + 125 C Through Hole TO-220-3 AEC-Q101 Tube
Shindengen SCRs Super Fast Recovery Hi Voltage Low Noise Non-Stocked
Min.: 1
Mult.: 1

AEC-Q101 Tube