Sidacs

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Sidacs 200V 3 070In Stock
Min.: 1
Mult.: 1
: 2 500

Kxxxzy 190 V to 215 V 10 uA 16.7 A, 20 A 180 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 80V DO-214AC 2L 5 403In Stock
Min.: 1
Mult.: 1
: 5 000

Kxxx0yU 90 V 10 uA 1 A 70 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel, Cut Tape, MouseReel
Littelfuse Sidacs 110V 4 960In Stock
Min.: 1
Mult.: 1
: 2 500

Kxxxzy 104 V to 118 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 220V 2 664In Stock
Min.: 1
Mult.: 1
: 2 500

Kxxxzy 205 V to 230 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 240V DO-214AC 2L 5 251In Stock
Min.: 1
Mult.: 1
: 5 000

Kxxx0yU 250 V 10 uA 16.7 A, 20 A 210 V 5 uA 80 mA 1.2 V - 40 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 120V DO-214AC 2L 3 511In Stock
Min.: 1
Mult.: 1
: 5 000

Kxxx0yU 125 V 10 uA 1 A 100 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel, Cut Tape, MouseReel
Littelfuse Sidacs SIDACtorLH Bi 800V 250A DO214 2L RoHS 175In Stock
2 500Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

120 mA - 40 C + 150 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Sidacs 240V 1 295In Stock
Min.: 1
Mult.: 1
: 2 500

Kxxxzy 250 V 10 uA 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 150V 2 089In Stock
Min.: 1
Mult.: 1
: 2 500

Kxxxzy SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Shindengen Sidacs VDRM=175 ITSM=30 159In Stock
Min.: 1
Mult.: 1

TSS KL 100 A 175 V 10 uA 100 mA 1.8 V - 40 C + 125 C SMD/SMT 1F-2 Tube
Shindengen Sidacs VDRM=58 ITSM=30 30In Stock
Min.: 1
Mult.: 1

TSS KL 100 A 58 V 10 uA 180 mA 1.5 V - 40 C + 125 C SMD/SMT 1F-2
Shindengen Sidacs VDRM=15 ITSM=30 94In Stock
Min.: 1
Mult.: 1

TSS KL 150 A 15 V 10 uA 50 mA 1.5 V - 40 C + 125 C SMD/SMT 1F-2 Tube
Littelfuse Sidacs SIDACtor Bi 220V 2000A DO214AB RoHS 3 050In Stock
Min.: 1
Mult.: 1
: 3 000

220 V 50 mA 4 V - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 105V 271In Stock
Min.: 1
Mult.: 1
: 2 500

Kxxxzy 95 V to 113 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 130V 748In Stock
2 500Expected 03/12/2026
Min.: 1
Mult.: 1
: 2 500

Kxxxzy 120 V to 130 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 250V 1 734In Stock
2 500Expected 15/12/2026
Min.: 1
Mult.: 1
: 2 500

Kxxxzy 240 V to 280 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 9090 DO-214AC 2L Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Kxxx0yU 97 V 10 uA 1 A 70 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel, Cut Tape, MouseReel
Littelfuse Sidacs 90V Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Kxxxzy 79 V to 97 V 10 uA 16.7 A, 20 A 70 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel
Littelfuse Sidacs 100V DO-214AC 2L Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Kxxx0yU 110 V 10 uA 1 A 90 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel
Littelfuse Sidacs 110V DO-214AC 2L Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Kxxx0yU 118 V 10 uA 1 A 90 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel
Littelfuse Sidacs 120V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

Kxxxzy 110 V to 125 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 130V DO-214AC 2L Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Kxxx0yU 138 V 10 uA 1 A 110 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel
Littelfuse Sidacs 140V DO-214AC 2L Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Kxxx0yU 146 V 10 uA 1 A 115 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel
Littelfuse Sidacs 140V Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Kxxxzy 130 V to 146 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel
Littelfuse Sidacs 150V DO-214AC 2L Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Kxxx0yU 157 V 10 uA 20 A 120 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel, Cut Tape, MouseReel