Littelfuse Triacs

Results: 1 049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs Triacs 1 833In Stock
Min.: 1
Mult.: 1
: 1 000

MAC8N 80 A 800 V 10 uA 1.6 V 40 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Triacs 3 754In Stock
Min.: 1
Mult.: 1
: 1 000

MAC8SN 70 A 800 V 10 uA 1.85 V 10 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 600V 4A 10-10-10mA 1 175In Stock
Min.: 1
Mult.: 1

Qxx04xx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs Triac 600V 8A 50-50-50 mA 1 075In Stock
Min.: 1
Mult.: 1

Qxx08xx 6 A 83 A, 100 A 600 V 50 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 10A 50-50-50mA 2 792In Stock
Min.: 1
Mult.: 1

Qxx10xx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 12A 33/43V LED App 1 433In Stock
Min.: 1
Mult.: 1

Q6012LTH1LED 12 A 120 A 600 V 10 uA 1.6 V 8 mA 45 V 1.5 A - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 8A 35mA 600V IGT 3 QUAD INTERNL ISLTD 1 070In Stock
Min.: 1
Mult.: 1

BTA08-35MA 90 A 600 V 5 uA 1.55 V 35 mA 1.7 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 12A 50mA 800V IGT 3 QUAD INTERNL ISLTD 900In Stock
Min.: 1
Mult.: 1
BTA12-50MA 105 A 800 V 5 uA 1.55 V 50 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs ISO TO220 25A 35mA TRIAC 934In Stock
Min.: 1
Mult.: 1

BTA25-35MA 25 A 250 A 800 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs THY SPECIAL TRIAC 1 877In Stock
Min.: 1
Mult.: 1
: 1 000

T2500D 60 A 400 V 10 uA 2 V 30 mA 2.5 V 60 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 4 Amp OV TRIAC-TO252 2 499In Stock
Min.: 1
Mult.: 1
: 2 500

QS8004xHx 4 A 55 A 5 uA 30 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 4A 10-10-10mA 3 492In Stock
Min.: 1
Mult.: 1
: 2 500

Qxx04xx 4 A 46 A, 55 A 600 V 10 uA 1.6 V 20 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs Altnstr 600V 25A Iso 80-80-80 mA 450In Stock
Min.: 1
Mult.: 1

Qxx25xx 25 A 208 A, 250 A 600 V 10 uA 1.8 V 100 mA 2.5 V 80 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs THY 4A 600V TRIAC 9 280In Stock
Min.: 1
Mult.: 1
: 2 500

MAC4DLM 40 A 600 V 10 uA 1.6 V 15 mA 1.3 V 5 mA - 40 C + 110 C SMD/SMT DPAK-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs HT Altnstr 600V 25A 50-50-50 mA TO218Iso 487In Stock
Min.: 1
Mult.: 1

HQ6025xH5 25 A 250 A, 300 A 600 V 5 uA 1.4 V 80 mA 1.3 V 50 mA - 40 C + 150 C Through Hole SMTO-218 Tube
Littelfuse Triacs 400V 4A Sensing 5-5-5-5mA 3 524In Stock
Min.: 1
Mult.: 1
: 2 500

Lxx04xx 4 A 33 A, 40 A 400 V 5 uA 1.6 V 10 mA 2 V 5 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 4A Sensing 5-5-5-10mA 2 324In Stock
Min.: 1
Mult.: 1
: 2 500

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 4A 200V TRIAC 3 517In Stock
Min.: 1
Mult.: 1

2N6071A 30 A 200 V 10 uA 2 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-225-3 Tube

Littelfuse Triacs THY 4A 800V TRIAC 9 863In Stock
Min.: 1
Mult.: 1
: 4 000

MAC4DCN 4 A 800 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole DPAK-3 (TO-252-3) Reel, Cut Tape
Littelfuse Triacs THY SPECIAL TRIAC 3 543In Stock
Min.: 1
Mult.: 1

T2322B 25 A 200 V 10 uA 2.2 V 30 mA 2.2 V 10 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs 400V 1A Sensing 3-3-3-3mA 2 046In Stock
Min.: 1
Mult.: 1

Lx01Ex 1 A 16.7 A, 20 A 400 V 2 uA 1.6 V 5 mA 2 V 3 mA - 65 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs Altstr 600V 40A 50-50-50mA TO218 Iso 460In Stock
Min.: 1
Mult.: 1

Qxx40xx 40 A 335 A, 400 A 600 V 5 uA 1.8 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs Altnstr 800V 25A Iso 80-80-80 mA 364In Stock
Min.: 1
Mult.: 1

Qxx25xx 25 A 208 A, 250 A 800 V 10 uA 1.8 V 100 mA 2.5 V 80 mA - 40 C + 125 C Through Hole SMTO-218 Tube

Littelfuse Triacs THY 4A 600V TRIAC 3 166In Stock
Min.: 1
Mult.: 1
: 2 500

MAC4DCM 40 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 4A Sensing 3-3-3-3mA 2 051In Stock
Min.: 1
Mult.: 1
: 2 500

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel