Littelfuse Triacs

Results: 1 049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs TRIAC TO218 600V 40A HT ALTN 250In Stock
Min.: 1
Mult.: 1

QJxx40xx 40 A 500 A 600 V 20 uA 1.6 V 100 mA 1.3 V 100 mA - 40 C + 150 C Through Hole SMTO-218 Tube
Littelfuse Triacs THY 4A 600V TRIAC 3 990In Stock
Min.: 1
Mult.: 1
: 4 000

MAC4DSM 40 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape
Littelfuse Triacs 4 Amp OV TRIAC-TO252 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

QS8004xHx 4 A 55 A 5 uA 20 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 4A 10-10-10mA 11 568In Stock
Min.: 1
Mult.: 1
: 2 500

Qxx04xx 4 A 46 A, 55 A 400 V 10 uA 1.6 V 20 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 25A 80-80-80mA 946In Stock
Min.: 1
Mult.: 1

Qxx25xx 10 uA 1.8 V TO-220-2 Tube
Littelfuse Triacs 600V 1A 10-10-10mA 3 960In Stock
Min.: 1
Mult.: 1
: 2 500

QxNx 1 A 16.7 A, 20 A 600 V 5 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs Sensitive Gate 4 418In Stock
Min.: 1
Mult.: 1

2N6075A 30 A 600 V 10 uA 2 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs THY 4A 800V TRIAC 3 895In Stock
Min.: 1
Mult.: 1
: 2 500

MAC4DSN 40 A 800 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 8A 200V TRIAC 85In Stock
Min.: 1
Mult.: 1
: 1 000

MAC228A4 80 A 200 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY 15A 800V TRIAC 295In Stock
Min.: 1
Mult.: 1
: 1 000

MAC15-10 150 A 800 V 10 uA 1.6 V 40 mA 2 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY 15A 600V TRIAC 557In Stock
Min.: 1
Mult.: 1
: 1 000

MAC15-8 150 A 600 V 10 uA 1.6 V 40 mA 2 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 600V 12A ALTNSTR ISO 10-10-10 mA TO220 953In Stock
Min.: 1
Mult.: 1

Qxx12xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs Sensitive Gate 833In Stock
Min.: 1
Mult.: 1
: 1 000

MAC228A6 80 A 400 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 400V 8A 25-25-25mA 912In Stock
Min.: 1
Mult.: 1

Qxx08xx 50 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 25A 80-80-80mA 486In Stock
Min.: 1
Mult.: 1
: 500

Qxx25xxHx 25 A 208 A, 250 A 600 V 10 uA 1.8 V 100 mA 2.5 V 80 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 8A 600V TRIAC 751In Stock
Min.: 1
Mult.: 1
: 1 000

2N6344 100 A 600 V 10 uA 1.55 V 40 mA 2 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Triacs 1 690In Stock
Min.: 1
Mult.: 1
: 1 000

MAC8SM 70 A 600 V 10 uA 1.85 V 10 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape


Littelfuse Triacs TRIAC 25A 600V TO220 918In Stock
Min.: 1
Mult.: 1

QJ25H 25 A 250 A 600 V 10 uA 1.8 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole D2PAK-2 (TO-263-2) Tube
Littelfuse Triacs THY 12A 800V TRIAC 1 037In Stock
Min.: 1
Mult.: 1
: 1 000

MAC212A10 12 A 100 A 800 V 10 uA 1.75 V 50 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 400V 10A 50-50-50mA 934In Stock
Min.: 1
Mult.: 1

Qxx10xx 10 A 100 A, 120 A 400 V 10 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 16A 20-20-20mA 463In Stock
Min.: 1
Mult.: 1
: 500

Qxx16xHx 16 A 167 A, 200 A 400 V 5 uA 1.6 V 35 mA 1.5 V 20 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 8A 35-35-35mA 637In Stock
Min.: 1
Mult.: 1
: 500

Qxx08xHx 8 A 83 A, 100 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 12A 600V TRIAC 910In Stock
Min.: 1
Mult.: 1
: 1 000

MAC212A8 100 A 600 V 10 uA 2 V 50 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs TRIAC TO220 800V 10A ALTERN 990In Stock
Min.: 1
Mult.: 1

Qxx10xHx 10 A 100 A, 120 A 400 V to 1 kV 10 uA 1.6 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs Triacs 1 117In Stock
Min.: 1
Mult.: 1
: 1 000

2N6348A 100 A 600 V 10 uA 1.75 V 40 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape