Littelfuse Triacs

Results: 1 049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 600V 25A Triac 50-50-50 mA TO220 327In Stock
Min.: 1
Mult.: 1

Qxx25xx 10 uA 1.8 V TO-220-2 Tube
Littelfuse Triacs 60V 16A 35mA HI TEMP TO-263 (D2 -Pak) 54In Stock
Min.: 1
Mult.: 1
: 500

QJxx16xHx 16 A 200 A 600 V 5 uA 1.6 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole D2PAK-3 (TO-263-3) Reel, Cut Tape
Littelfuse Triacs THY 12A 600V TRIAC 388In Stock
Min.: 1
Mult.: 1
: 1 000

2N6344A 12 A 100 A 600 V 10 uA 1.75 V 40 mA 2 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 12A 35mA 600V IGT 3 QUAD INTERNL ISLTD 85In Stock
1 000Expected 19/10/2026
Min.: 1
Mult.: 1

BTA12-35MA 105 A 600 V 5 uA 1.55 V 45 mA 1.7 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs ISO TO220 16A 10MA TRIAC 340In Stock
1 000Expected 19/10/2026
Min.: 1
Mult.: 1

BTA16-10MA 16 A 600 V 2 mA 20 mA 1.3 V 10 mA Through Hole TO-220-3 Tube
Littelfuse Triacs 8A 50mA 800V IGT 3 QUAD 789In Stock
Min.: 1
Mult.: 1

BTB08-50MA 90 A 800 V 5 uA 1.55 V 50 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 12A 5mA 600V IGT 3 QUAD 714In Stock
Min.: 1
Mult.: 1

BTB12-5MA 12 A 126 A 600 V 5 uA 1.55 V 10 mA 1.3 V 1.2 mA - 40 C + 110 C Through Hole TO-220-3 Tube
Littelfuse Triacs 12A TRIAC 50mA IGT 219In Stock
Min.: 1
Mult.: 1

BTB12-50MA 120 A 800 V 5 uA 1.55 V 50 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs Sensitive Gate 198In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

MAC12D 100 A 400 V 10 uA 1.85 V 40 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY 12A 800V TRIAC 567In Stock
Min.: 1
Mult.: 1
: 1 000

MAC12HCN 100 A 800 V 10 uA 1.85 V 60 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY 12A 600V TRIAC 941In Stock
Min.: 1
Mult.: 1

MAC12SM 90 A 600 V 10 uA 1.85 V 10 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Tube
Littelfuse Triacs THY 12A 800V TRIAC 348In Stock
Min.: 1
Mult.: 1
: 1 000

MAC12SN 12 A 90 A 800 V 10 uA 1.85 V 10 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Triacs 668In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

MAC15A10 150 A 800 V 10 uA 1.6 V 40 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY FP 15A 600V TRI 622In Stock
Min.: 1
Mult.: 1
: 1 000

MAC15M 150 A 600 V 10 uA 1.6 V 40 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY FP 15A 800V TRI 84In Stock
Min.: 1
Mult.: 1
: 1 000

MAC15N 150 A 800 V 10 uA 1.6 V 40 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Triacs 673In Stock
Min.: 1
Mult.: 1

MAC16D 150 A 400 V 10 uA 1.6 V 50 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs Triacs 439In Stock
Min.: 1
Mult.: 1

MAC16M 150 A 600 V 10 uA 1.6 V 50 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs Triacs 548In Stock
Min.: 1
Mult.: 1

MAC16N 150 A 800 V 10 uA 1.6 V 50 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs Sensitive Gate 91In Stock
1 000Expected 24/11/2026
Min.: 1
Mult.: 1
: 1 000

MAC228A8 80 A 600 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Triacs 732In Stock
Min.: 1
Mult.: 1
: 1 000

MAC8D 80 A 400 V 10 uA 1.6 V 40 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY 8A 400V TRIAC 831In Stock
Min.: 1
Mult.: 1
: 1 000

MAC8SD 70 A 400 V 10 uA 1.85 V 10 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY 8A 600V TRIAC 1 363In Stock
Min.: 1
Mult.: 1
: 1 000

MAC9M 80 A 600 V 10 uA 1.6 V 50 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY 8A 800V TRIAC 685In Stock
Min.: 1
Mult.: 1
: 1 000

MAC9N 8 A 80 A 800 V 10 uA 1.6 V 50 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape

Littelfuse Triacs Sen Triac 1A 600V 3 3 3 5 mA SOT223 1 217In Stock
Min.: 1
Mult.: 1
: 1 000

L01 1 A 10 A, 12 A 600 V 5 uA 1.6 V 7 mA 1.3 V 3 mA, 5 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel

Littelfuse Triacs Sen Triac 1A 600V 5 5 5 7 mA 895In Stock
Min.: 1
Mult.: 1
: 1 000

L01 1 A 10 A, 12 A 600 V 5 uA 1.6 V 10 mA 1.3 V 5 mA, 7 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel