Littelfuse Triacs

Results: 1 049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs Sensitive Gate 1 266In Stock
Min.: 1
Mult.: 1

2N6071B 30 A 200 V 10 uA 2 V 15 mA 2.5 V 5 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs THY .8A 200V TRIAC 6 317In Stock
Min.: 1
Mult.: 1
: 1 000

MAC08B 800 mA 8 A 200 V 10 uA 1.9 V 5 mA 2 V 10 mA - 40 C + 110 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY .8A 600V TRIAC 1 693In Stock
Min.: 1
Mult.: 1
: 1 000

MAC08M 800 mA 8 A 600 V 10 uA 1.9 V 5 mA 2 V 10 mA - 40 C + 110 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse Triacs SENSITIVE GATE TRIAC 940In Stock
Min.: 1
Mult.: 1
: 1 000

Z01XXMN 8 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 150 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 25A 50-50-50mA 43In Stock
Min.: 1
Mult.: 1

Qxx25xx 25 A 167 A, 200 A 400 V 10 uA 1.8 V 100 mA 2.5 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs ISO TO220 30A 35mA TRIAC 53In Stock
Min.: 1
Mult.: 1

BTA30-35MA 30 A 600 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 16A 35mA 600V IGT 3 QUAD 89In Stock
Min.: 1
Mult.: 1

BTB16-35MA 170 A 600 V 5 uA 1.55 V 50 mA 1.7 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs THY 12A 800V TRIAC 364In Stock
Min.: 1
Mult.: 1
: 1 000

MAC12N 100 A 800 V 10 uA 1.85 V 40 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY 8A 600V TRIAC 38In Stock
Min.: 1
Mult.: 1
: 1 000

MAC228A8 80 A 600 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 400V 6A 194In Stock
Min.: 1
Mult.: 1

Qxx06xxH 6 A 55 A, 65 A 400 V 10 uA 1.6 V 35 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Tube
Littelfuse Triacs 400V 1A 25-25-25mA 286In Stock
Min.: 1
Mult.: 1

Qx01E 1 A 16.7 A, 20 A 400 V 5 uA 1.6 V 15 mA 2.5 V 25 mA, 50 mA - 65 C + 125 C Through Hole TO-92 Bulk
Littelfuse Triacs 400V 8A 25-25-25mA
1 598On Order
Min.: 1
Mult.: 1

Qxx08xx 8 A 83 A, 100 A 400 V 50 uA 1.6 V 50 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 6A 35-35-35mA
1 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 500

Qxx06xxH 6 A 80 A, 85 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 8A 33/43V
870Expected 17/09/2026
Min.: 1
Mult.: 1

QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 35A 800V Alt TO-220 Isolated
1 000Expected 03/09/2026
Min.: 1
Mult.: 1

QVxx35xHx 35 A 330 A 800 V 1.6 V 60 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 35A 800V Alt TO-220
1 000Expected 01/09/2026
Min.: 1
Mult.: 1

QVxx35xHx 35 A 330 A 800 V 1.6 V 60 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs TRIAC ISO247 1.6KV 40A Q III
390Expected 15/03/2027
Min.: 1
Mult.: 1

88 A 380 A 1.6 kV 70 mA 1.7 V 70 mA - 40 C + 125 C Through Hole TO-247-3 Tube
Littelfuse Triacs 400V 6A Sensing 5-5-5-10mA
1 000Expected 01/09/2026
Min.: 1
Mult.: 1

Lxx06xx 20 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 10A 50-50-50mA
952Expected 25/08/2026
Min.: 1
Mult.: 1
: 500

Qxx10xx 10 A 100 A, 120 A 400 V 10 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 6A 50-50-50mA
500Expected 27/08/2026
Min.: 1
Mult.: 1
: 500

Qxx06xx 6 A 65 A, 80 A 600 V 50 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 10A 600V TRIAC
997Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

MAC210A8 10 A 100 A 600 V 10 uA 1.65 V 50 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Power Thyristor Discretes-Triac TO-268AA Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
Tube
Littelfuse Triacs Altnstr 600V 25A 50-50-50 mA TO263 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

5 uA 1.4 V SMTO-263-2 Reel, Cut Tape
Littelfuse Triacs 400V 4A Sensing 5-5-5-10mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Lxx04xx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 4A Sensing 10-10-10-20mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Lxx04xx 4 A 33 A, 40 A 400 V 5 uA 1.6 V 15 mA 2 V 10 mA, 20 mA - 40 C + 110 C Through Hole TO-220-2 Tube