Littelfuse Triacs

Results: 1 049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs Triacs 3 754In Stock
Min.: 1
Mult.: 1
: 1 000

MAC8SN 70 A 800 V 10 uA 1.85 V 10 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 600V 10A 33/43V 1 000In Stock
Min.: 1
Mult.: 1

QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 12A 10-10-10mA LED App 1 414In Stock
Min.: 1
Mult.: 1

Q6012xH1LED 12 A 120 A 600 V 10 uA 1.6 V 6 mA 50 V 1.5 A - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 16A 20-20-20mA 4 000In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 600 V 5 uA 1.6 V 35 mA 1.3 V 20 mA - 40 C + 125 C TO-220-2 Tube
Littelfuse Triacs 800V 16A 80-80-80mA 1 342In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 800 V 100 uA 1.6 V 70 mA 1.3 V 80 mA - 40 C + 125 C TO-220-2 Tube
Littelfuse Triacs 16a 50mA 800V IGT 3 QUAD INTERNL ISLTD 1 459In Stock
Min.: 1
Mult.: 1

BTA16-50MA 170 A 800 V 5 uA 1.55 V 60 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs ISO TO220 16A 10MA TRIAC 913In Stock
Min.: 1
Mult.: 1

BTA16-10MA 16 A 800 V 2 mA 20 mA 1.3 V 10 mA Through Hole TO-220-3 Tube
Littelfuse Triacs Sensitive Gate 1 284In Stock
Min.: 1
Mult.: 1
: 1 000

MAC12M 100 A 600 V 10 uA 1.85 V 40 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Triacs 2 516In Stock
Min.: 1
Mult.: 1
: 1 000

MAC15A6 150 A 400 V 10 uA 1.6 V 40 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY 8A 600V TRIAC 929In Stock
Min.: 1
Mult.: 1
: 1 000

MAC228A6 80 A 400 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso 935In Stock
Min.: 1
Mult.: 1

QJxx30xH7 35 A 290 A, 350 A 800 V 5 uA 1.55 V 60 mA 1 V 35 A - 40 C + 150 C Through Hole TO-220L-3 Tube
Littelfuse Triacs 12 Amp High Temperature High dvdt TRIAC-TO220 Ins 995In Stock
Min.: 1
Mult.: 1

QVxx12xHx 12 A 153 A 1.6 V 50 mA 1.2 V 4 A - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 400V 8A Sensing 5-5-5-10mA 1 572In Stock
Min.: 1
Mult.: 1
Lxx08x 20 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 16A 80-80-80mA 5 012In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 167 A, 200 A 600 V 50 uA 1.6 V 70 mA 2.5 V 80 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs TRIAC TO220 800V 30A HT ALTN 1 180In Stock
Min.: 1
Mult.: 1

QJxx30LH4 30 A 350 A 800 V 5 uA 1.6 V 60 mA 1 V 35 mA - 40 C + 150 C Through Hole SMTO-218 Tube
Littelfuse Triacs 1000V 12A 50-50-50mA 900In Stock
Min.: 1
Mult.: 1
Qxx12xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 8A 35mA 800V IGT 3 QUAD INTERNL ISLTD 1 062In Stock
Min.: 1
Mult.: 1

BTA08-800CW 90 A 800 V 5 uA 1.55 V 35 mA 1.7 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs THY SPECIAL TRIAC 3 355In Stock
Min.: 1
Mult.: 1
: 1 000

T2800D 100 A 400 V 10 uA 2 V 30 mA 2.5 V 60 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 400V 10A 50-50-50mA 1 900In Stock
Min.: 1
Mult.: 1
Qxx10xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 30A ALTNSTR ISO 50-50-50 mA TO220 1 223In Stock
Min.: 1
Mult.: 1

Qxx30xHx 10 uA 1.4 V TO-220-2 Tube
Littelfuse Triacs 600V 15A 80-80-80mA 1 616In Stock
Min.: 1
Mult.: 1

Qxx15L6/R6 Tube
Littelfuse Triacs 600V 16A ALTNSTR ISO 10-10-10 mA TO220 1 377In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 800V 8A 35-35-35mA 1 959In Stock
Min.: 1
Mult.: 1

Qxx08xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 800V 12A 50-50-50mA 965In Stock
Min.: 1
Mult.: 1

Qxx12xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 800V 16A 990In Stock
Min.: 1
Mult.: 1
: 500

Qxx16xHx 16 A 167 A, 200 A 800 V 5 uA 1.6 V 50 mA 2 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel