Littelfuse Triacs

Results: 1 049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 25 Amp High Temperature High dvdt TRIAC-TO220AB 1 077In Stock
Min.: 1
Mult.: 1

QVxx25xHx 25 A 250 A 600 V 1.5 V 75 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 25 Amp High Temperature High dvdt TRIAC-TO220 Ins 975In Stock
Min.: 1
Mult.: 1

QVxx25xHx 25 A 250 A 800 V 1.5 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 25 Amp High Temperature High dvdt TRIAC-TO220 Ins 1 059In Stock
Min.: 1
Mult.: 1

QVxx25xHx 25 A 250 A 800 V 1.5 V 75 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 25 Amp High Temperature High dvdt TRIAC-TO263 984In Stock
Min.: 1
Mult.: 1

QVxx25xHx 25 A 250 A 800 V 1.5 V 50 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-3 Tube
Littelfuse Triacs 25 Amp High Temperature High dvdt TRIAC-TO263 991In Stock
Min.: 1
Mult.: 1

QVxx25xHx 25 A 250 A 800 V 1.5 V 75 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT TO-263AB-3 Tube
Littelfuse Triacs 25 Amp High Temperature High dvdt TRIAC-TO220AB 990In Stock
Min.: 1
Mult.: 1

QVxx25xHx 25 A 250 A 800 V 1.5 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 25 Amp High Temperature High dvdt TRIAC-TO220AB 989In Stock
Min.: 1
Mult.: 1

QVxx25xHx 25 A 250 A 800 V 1.5 V 75 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 12A 50mA 600V IGT 3 QUAD INTERNL ISLTD 8 689In Stock
Min.: 1
Mult.: 1

BTA12-50MA 105 A 600 V 5 uA 1.55 V 50 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 0.5 Amp Sensitive TRIAC - SOT-23 2 536In Stock
Min.: 1
Mult.: 1
: 3 000

LX5 500 mA 9.5 A 600 V 1.55 V 5 mA 800 mV, 1.2 V 2.5 mA, 5.8 mA - 40 C + 125 C SMD/SMT SOT-23-3 Reel, Cut Tape
Littelfuse Triacs TRIAC 16A 800V TO263 100In Stock
100On Order
Min.: 1
Mult.: 1
: 500

16 A 200 A 800 V 4 mA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 40 Amp Standard TRIAC-TO218AC 245In Stock
Min.: 1
Mult.: 1

Qxx40x 40 A 400 A, 480 A 600 V 20 uA 1.8 V 80 mA 1.3 V 50 mA, 100 mA - 40 C + 125 C Through Hole TO-218AC-3 Tube
Littelfuse Triacs Altnstr 600V 40A Iso 100(1-3)mA 2 336In Stock
Min.: 1
Mult.: 1

Qxx40xx 40 A 335 A, 400 A 600 V 20 uA 1.8 V 120 mA 2.5 V 100 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs 8A 600V Alt TO-252 D-PAK 2 500In Stock
Min.: 1
Mult.: 1
: 2 500
QJxx08xH 8 A 84 A 600 V 10 uA 1.5 V 25 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel, Cut Tape
Littelfuse Triacs 35 Amp Automotive Grade Standard Alternistor TRIAC-TO263 131In Stock
Min.: 1
Mult.: 1
: 500

Q6035NAH5 35 A 55 A 600 V 10 uA 75 mA 2 V 50 mA - 25 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 8 Amp High Temperature Standard TRIAC-TO220AB 900In Stock
Min.: 1
Mult.: 1

Qxx06xH 8 A 83 A, 100 A 600 V 10 uA 1.5 V 50 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 25 Amp High Temperature High dvdt TRIAC-TO263 80In Stock
Min.: 1
Mult.: 1
: 500

QVxx25xHx 25 A 250 A 800 V 1.5 V 50 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 205A 50-50-50MA ALT 1 076In Stock
Min.: 1
Mult.: 1

HQ6025xH5 25 A 250 A, 300 A 600 V 5 uA 1.4 V 80 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse Triacs Sen Triac 400V 4A 3-3-3-3 mA TO220 Iso 2 740In Stock
Min.: 1
Mult.: 1

Lxx04xx 4 A 33 A, 40 A 400 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 8A Sensing 10-10-10-20mA 1 604In Stock
Min.: 1
Mult.: 1

Lxx08x 8 A 65 A, 80 A 600 V 20 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 4A 10-10-10mA 7 039In Stock
Min.: 1
Mult.: 1

Qxx04xx 4 A 46 A, 55 A 400 V 10 uA 1.6 V 20 mA 2 V 10 mA, 25 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 8A 35-35-35mA 1 737In Stock
Min.: 1
Mult.: 1

Qxx08xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 15A 50-50-50mA 2 274In Stock
Min.: 1
Mult.: 1

Qxx15xx 15 A 167 A, 200 A 400 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 15A 50-50-50mA 6 164In Stock
Min.: 1
Mult.: 1

Qxx15xx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 16A 20-20-20mA 1 361In Stock
Min.: 1
Mult.: 1

Qxx16xHx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 25A ALTNSTR ISO 80-80-80 mA TO220 574In Stock
Min.: 1
Mult.: 1

Qxx25xx 10 uA 1.8 V TO-220-2 Tube