Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 12 Amp 800 Volt 2 212In Stock
Min.: 1
Mult.: 1
: 1 000

T1235 126 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 12 A - 800 V - 150 °C 8H-Triac in D2PAK 77In Stock
Min.: 1
Mult.: 1
: 1 000

H-Series 12 A 126 A 800 V 2 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-4 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 12 A - 800 V - 150 °C 8H-Triac in TO-220AB Ins. 443In Stock
Min.: 1
Mult.: 1

H-Series 12 A 126 A 800 V 2 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-4 Tube
STMicroelectronics Triacs 12A 800V 150°C D²PAK Snubberless T-Series Triac 1 337In Stock
Min.: 1
Mult.: 1

T1235T-8G 12 A 95 A 800 V 5 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Tube
STMicroelectronics Triacs 12A 800V 150°C D²PAK Snubberless T-Series Triac 1 094In Stock
5 000On Order
Min.: 1
Mult.: 1
: 1 000

T1235T-8G 12 A 95 A 800 V 5 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape
STMicroelectronics Triacs 12A Snubberless Triac 800V rms 35mA 1 319In Stock
Min.: 1
Mult.: 1

T1235T-8T 12 A 90 A 800 V 7.5 uA 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs Hi temp 12A Triacs 1 213In Stock
Min.: 1
Mult.: 1

H-Series 12 A 126 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 16 A Snubberless logic standard TRI 2 679In Stock
1 000Expected 09/09/2026
Min.: 1
Mult.: 1
: 1 000

T1610 168 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 17 A Snubberless logic standard TRI 2 063In Stock
Min.: 1
Mult.: 1
: 1 000

T1610 16 A 168 A 800 V 5 uA 1.55 V 15 mA 10 mA - 40 C + 125 C SMD/SMT D2PAK-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16A 800V 150°C D²PAK Logic Level T-Series Triac 2 090In Stock
Min.: 1
Mult.: 1
: 1 000

T1610T-8G 16 A 120 A, 126 A 800 V 5 uA 1.55 V 25 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16A 800V 150°C D²PAK Snubberless T-Series Triac 808In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 1 000

T1620T-8G 16 A 120 A, 126 A 800 V 5 uA 1.6 V 40 mA 1.3 V 20 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape
STMicroelectronics Triacs Snubberless 16A 800V 20mA IGT Triac 978In Stock
Min.: 1
Mult.: 1

T1620T-8I 16 A 120 A 600 V 5 uA 25 mA 1.3 V 1 mA Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16A 25mA STD Triac 2500 Vrms RoHS 474In Stock
Min.: 1
Mult.: 1

T1625T-8I 16 A 126 A 600 V 5 uA 25 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 700 Volt 1 811In Stock
Min.: 1
Mult.: 1
: 1 000

T1635 168 A 700 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 18 A Snubberless logic standard TRI 863In Stock
9 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

T1635 16 A 168 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16 A - 800 V - 150 °C H-series Triac in D2PAK 1 626In Stock
Min.: 1
Mult.: 1

H-Series Tube
STMicroelectronics Triacs 16 A - 800 V - 150 °C H-series Triac in TO-220AB Ins. 49In Stock
2 000Expected 07/09/2026
Min.: 1
Mult.: 1

H-Series Tube
STMicroelectronics Triacs 16A 800V 150°C D²PAK Snubberless T-Series Triac 1 826In Stock
Min.: 1
Mult.: 1
: 1 000

T1635T-8G 16 A 120 A, 126 A 800 V 5 uA 1.6 V 45 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Snubberless 16A 800V 35mA IGT Triac 1 232In Stock
Min.: 1
Mult.: 1

T1635T-8I 16 A 120 A 600 V 5 uA 45 mA 1.3 V 1.75 mA Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 1 632In Stock
4 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

T1650H 170 A 600 V 5 uA 1.5 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 16A Triacs 1 371In Stock
Min.: 1
Mult.: 1

H-Series 168 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 20 A - 600 V - 150 °C H-series Triacs 236In Stock
3 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 1 000

H-Series SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 20A Triacs 726In Stock
Min.: 1
Mult.: 1

T2035H 210 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 A - 800 V 150Deg C 1 439In Stock
Min.: 1
Mult.: 1

H-Series Tube

STMicroelectronics Triacs 20 A - 600 V - 150 °C H-series Triacs in D2PAK 981In Stock
Min.: 1
Mult.: 1
: 1 000

H-Series 20 A 210 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel