- 55 C Triacs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs Power Thyristor Disc-Triac ISO247 Non-Stocked
Min.: 1
Mult.: 1

31 A 180 A 1.2 kV 50 mA 1.5 V 60 mA - 55 C + 125 C Through Hole ISO247-3 Tube
Littelfuse Triacs 30A 1200V ISO 247 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

CLA60MT1200 70 A 1.2 kV 60 mA 1.7 V - 55 C + 125 C Through Hole ISO-247-3 Tube