TO-220-2 Triacs

Results: 249
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 600V 10A 50-50-50mA 2 792In Stock
Min.: 1
Mult.: 1

Qxx10xx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 12A 33/43V LED App 1 433In Stock
Min.: 1
Mult.: 1

Q6012LTH1LED 12 A 120 A 600 V 10 uA 1.6 V 8 mA 45 V 1.5 A - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 25A 80-80-80mA 946In Stock
Min.: 1
Mult.: 1

Qxx25xx 10 uA 1.8 V TO-220-2 Tube
Littelfuse Triacs 600V 12A ALTNSTR ISO 10-10-10 mA TO220 953In Stock
Min.: 1
Mult.: 1

Qxx12xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 8A 25-25-25mA 912In Stock
Min.: 1
Mult.: 1

Qxx08xx 50 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 10A 50-50-50mA 934In Stock
Min.: 1
Mult.: 1

Qxx10xx 10 A 100 A, 120 A 400 V 10 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 4A 33/43V 910In Stock
Min.: 1
Mult.: 1
QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 6A Sensing 5-5-5-10mA 815In Stock
Min.: 1
Mult.: 1

Lxx06xx 6 A 50 A, 60 A 600 V 20 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 205A 50-50-50MA ALT 1 076In Stock
Min.: 1
Mult.: 1

HQ6025xH5 25 A 250 A, 300 A 600 V 5 uA 1.4 V 80 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse Triacs Sen Triac 400V 4A 3-3-3-3 mA TO220 Iso 2 740In Stock
Min.: 1
Mult.: 1

Lxx04xx 4 A 33 A, 40 A 400 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 8A Sensing 10-10-10-20mA 1 604In Stock
Min.: 1
Mult.: 1

Lxx08x 8 A 65 A, 80 A 600 V 20 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 4A 10-10-10mA 7 039In Stock
Min.: 1
Mult.: 1

Qxx04xx 4 A 46 A, 55 A 400 V 10 uA 1.6 V 20 mA 2 V 10 mA, 25 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 8A 35-35-35mA 1 737In Stock
Min.: 1
Mult.: 1

Qxx08xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 15A 50-50-50mA 2 274In Stock
Min.: 1
Mult.: 1

Qxx15xx 15 A 167 A, 200 A 400 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 15A 50-50-50mA 6 164In Stock
Min.: 1
Mult.: 1

Qxx15xx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 16A 20-20-20mA 1 361In Stock
Min.: 1
Mult.: 1

Qxx16xHx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 25A ALTNSTR ISO 80-80-80 mA TO220 574In Stock
Min.: 1
Mult.: 1

Qxx25xx 10 uA 1.8 V TO-220-2 Tube
Littelfuse Triacs 600V 6A 35-35-35mA 1 082In Stock
Min.: 1
Mult.: 1

Qxx06xxH 6 A 80 A, 85 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 8A ALTNSTR ISO 35-35-35 mA TO220 1 388In Stock
Min.: 1
Mult.: 1

Qxx08xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 15A 50-50-50mA 1 548In Stock
Min.: 1
Mult.: 1

Qxx15xx 15 A 167 A, 200 A 600 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 800V 10A 50-50-50mA 1 400In Stock
Min.: 1
Mult.: 1

Qxx10xx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 800V 16A 20-20-20mA 1 500In Stock
Min.: 1
Mult.: 1

Qxx16xHx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 800V 16A 35-35-35 mA 1 212In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 167 A, 200 A 800 V 5 uA 1.6 V 50 mA 2 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 25A ALTNSTR ISO 80-80-80 mA TO220 1 605In Stock
2 000Expected 01/09/2026
Min.: 1
Mult.: 1

Qxx25xx 10 uA 1.8 V TO-220-2 Tube
Littelfuse Triacs 600V 4A Sensing 3-3-3-3mA 611In Stock
Min.: 1
Mult.: 1

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C Through Hole TO-220-2 Tube