TO-220-2 Triacs

Results: 249
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 400V 4A 33/43V 1 052In Stock
Min.: 1
Mult.: 1

QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 12A 50-50-50mA 450In Stock
Min.: 1
Mult.: 1

Qxx12xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 15A 33/43V 701In Stock
1 000Expected 25/08/2026
Min.: 1
Mult.: 1

QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 16A 80-80-80mA 1In Stock
Min.: 1
Mult.: 1

Qxx16xHx 50 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs Triac 600V 4A 25-25-25 mA 1 044In Stock
Min.: 1
Mult.: 1

Qxx04xx 4 A 46 A, 55 A 600 V 10 uA 1.6 V 30 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 15A 33/43V 319In Stock
Min.: 1
Mult.: 1

QxxxxLTx 15 A 167 A, 200 A 600 V 10 uA 1.6 V 70 mA 1.5 A - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 15A 50-50-50mA 18In Stock
1 000Expected 24/09/2026
Min.: 1
Mult.: 1

Qxx15xx 15 A 167 A, 200 A 600 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 25A 50-50-50mA 275In Stock
Min.: 1
Mult.: 1

Qxx25xxHx 25 A 600 V 10 uA 1.8 V 50 mA 1.3 V 50 mA - 40 C + 125 C TO-220-2 Tube
Littelfuse Triacs 600V 25A Triac 50-50-50 mA TO220 327In Stock
Min.: 1
Mult.: 1

Qxx25xx 10 uA 1.8 V TO-220-2 Tube
Littelfuse Triacs 400V 25A 50-50-50mA 43In Stock
Min.: 1
Mult.: 1

Qxx25xx 25 A 167 A, 200 A 400 V 10 uA 1.8 V 100 mA 2.5 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 8A 25-25-25mA
1 598On Order
Min.: 1
Mult.: 1

Qxx08xx 8 A 83 A, 100 A 400 V 50 uA 1.6 V 50 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 8A 33/43V
870Expected 17/09/2026
Min.: 1
Mult.: 1

QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 6A Sensing 5-5-5-10mA
1 000Expected 01/09/2026
Min.: 1
Mult.: 1

Lxx06xx 20 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 4A Sensing 5-5-5-10mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Lxx04xx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 4A Sensing 10-10-10-20mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Lxx04xx 4 A 33 A, 40 A 400 V 5 uA 1.6 V 15 mA 2 V 10 mA, 20 mA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 4A Sensing 10-10-10-20mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Lxx04xx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 4A 5-5-5-5mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Lxx04xx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 6A Sensing 5-5-5-5mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Lxx06xx 20 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 6A Sensing 10-10-10-20mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Lxx06xx 20 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 8A Sensing 5-5-5-10mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Lxx08x 8 A 65 A, 80 A 400 V 20 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 8A Sensing 10-10-10-20mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Lxx08x 8 A 65 A, 80 A 400 V 20 uA 1.6 V 20 mA 2 V 10 mA, 20 mA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 4A Sensing 5-5-5-5mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Lxx04xx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 4A Sensing 5-5-5-10mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Lxx04xx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 4A Sensing 10-10-10-20mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 15 mA 2 V 10 mA, 20 mA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 4A Sensing 10-10-10-20mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Lxx04xx 5 uA 1.6 V TO-220-2 Tube