TO-92 Triacs

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 0.8 Amp 600 Volt 25 435In Stock
Min.: 1
Mult.: 1

Z00607 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs 400V 1A Sensing 3-3-3-3mA 2 046In Stock
Min.: 1
Mult.: 1

Lx01Ex 1 A 16.7 A, 20 A 400 V 2 uA 1.6 V 5 mA 2 V 3 mA - 65 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs 0.8A Sensitive Triacs 866In Stock
Min.: 1
Mult.: 1

LX8 800 mA 8 A 400 V 5 uA 1.6 V 5 mA 1.3 V 3 mA, 5 mA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs Sen Triac 1A 600V 10 10 10 10 mA 1 976In Stock
Min.: 1
Mult.: 1
: 2 000

L01 1 A 10 A, 12 A 600 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Trans voltage protected AC Switch 3 806In Stock
Min.: 1
Mult.: 1
: 2 000

ACS108 800 mA 600 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape, MouseReel
Littelfuse Triacs SEN TRIAC 1A 800V 10 10 10 10 MA 2 450In Stock
Min.: 1
Mult.: 1

L01 1 A 10 A, 12 A 800 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse Triacs 600V 1A 25-25-25mA 1 350In Stock
Min.: 1
Mult.: 1

Qx01E 1 A 16.7 A, 20 A 600 V 5 uA 1.6 V 25 mA 2.5 V 25 mA, 50 mA - 65 C + 125 C Through Hole TO-92 Bulk
Littelfuse Triacs 600V 1A Sensing 3-3-3-3mA 851In Stock
Min.: 1
Mult.: 1

Lx01Ex 1 A 16.7 A, 20 A 600 V 2 uA 1.6 V 5 mA 2 V 3 mA - 65 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs 600V 1A 10-10-10mA 1 178In Stock
Min.: 1
Mult.: 1

Qx01E 1 A 16.7 A, 20 A 600 V 5 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 65 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 0.8 Amp 600 Volt 278In Stock
Min.: 1
Mult.: 1
: 2 000

Z00607 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C Through Hole TO-92 Reel, Cut Tape
STMicroelectronics Triacs 1.0 Amp 600 Volt 12 868In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 1.0 Amp 600 Volt 7 057In Stock
Min.: 1
Mult.: 1
: 2 000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs 1.0 Amp 600 Volt 2 315In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse Triacs 400V 1A Sensing 5-5-5-5mA 1 543In Stock
Min.: 1
Mult.: 1

Lx01Ex 1 A 16.7 A, 20 A 400 V 2 uA 1.6 V 10 mA 2 V 5 mA - 65 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs 0.8A Sensitive Triacs 2 400In Stock
Min.: 1
Mult.: 1

LX8 800 mA 8 A 400 V 5 uA 1.6 V 5 mA 1.3 V 5 mA, 7 mA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs 400V 1A 25-25-25mA 286In Stock
Min.: 1
Mult.: 1

Qx01E 1 A 16.7 A, 20 A 400 V 5 uA 1.6 V 15 mA 2.5 V 25 mA, 50 mA - 65 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs Overvoltage ACS 0.8A 600 and 800V 10mA 3 180In Stock
Min.: 1
Mult.: 1
: 2 000

ACS108 TO-92 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 2 754In Stock
Min.: 1
Mult.: 1
: 2 000

Z01 1 A 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs 1.0 Amp 600 Volt 609In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 0.8 Amp 600 Volt 393In Stock
Min.: 1
Mult.: 1

Z00607 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C Through Hole TO-92
STMicroelectronics Triacs 1.0 Amp 600 Volt 25In Stock
Min.: 1
Mult.: 1
: 2 000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape, MouseReel


STMicroelectronics Triacs 1A TRIACS 3 875In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Tube
STMicroelectronics Triacs 1A Triacs 3 021In Stock
Min.: 1
Mult.: 1
: 2 000

Z01 1 A 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs 1.0 Amp 800 Volt
10 000Expected 07/10/2026
Min.: 1
Mult.: 1

Z01 8.5 A 800 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Bulk


STMicroelectronics Triacs 1A TRIACS 2In Stock
Min.: 1
Mult.: 1
: 2 000

Z01 8.5 A 800 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack