Reel Triacs

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 800V 8A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

Qxx08xHx 8 A 83 A, 100 A 800 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 800V 10A 25-25-25mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx10xx 10 A 100 A, 120 A 800 V 10 uA 1.6 V 35 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse Triacs 800V 10A 50-50-50mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx10xx 10 A 100 A, 120 A 800 V 10 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse Triacs TRIAC TO263 800V 10A ALTERN Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 1

Qxx10xHx 10 A 100 A, 120 A 400 V to 1 kV 10 uA 1.6 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole D2PAK-3 (TO-263-3) Reel
Littelfuse Triacs 800V 10A 50-50-50mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx10xHx 10 A 110 A, 120 A 800 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse Triacs 800V 12A 10-10-10mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

QJ8012xHx 12 A 110 A, 120 A 800 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-263 Reel
Littelfuse Triacs 800V 12A Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx12xHx 12 A 110 A, 120 A 800 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse Triacs 800V 16A Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx16xHx 16 A 167 A, 200 A 800 V 5 uA 1.6 V 70 mA 2.5 V 80 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse Triacs 800V 16A Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx16xHx 16 A 167 A, 200 A 800 V 100 uA 1.6 V 70 mA 2.5 V 80 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse Triacs 800V 25A 50-50-50mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx25xx 25 A 167 A, 200 A 800 V 10 uA 1.8 V 100 mA 2.5 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse Triacs TRIAC TO263 800V 25A ALTERN Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx25xxHx 25 A 250 A 800 V 10 uA 1.8 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse Triacs 40V 16A 10mA HI TEMP TO-263 (D2 -Pak) Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

QJxx16xHx 16 A 200 A 400 V 5 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel
Littelfuse Triacs 40V 16A 20mA HI TEMP TO-263 (D2 -Pak) Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

QJxx16xHx 16 A 200 A 400 V 5 uA 1.6 V 35 mA 1.3 V 20 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape
Littelfuse Triacs 40V 16A 35mA HI TEMP TO-263 (D2 -Pak) Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

QJxx16xHx 16 A 200 A 400 V 5 uA 1.6 V 50 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel
Littelfuse Triacs 40V 16A 80mA HI TEMP TO-263 (D2 -Pak) Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

QJxx16xHx 16 A 200 A 400 V 5 uA 1.6 V 70 mA 1.3 V 80 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel
Littelfuse Triacs 40V 25A 50mA HI TEMP TO-263 (D2 -Pak) Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

QJxx25xHx 25 A 400 V 10 uA 1.8 V 50 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel
Littelfuse Triacs 40V 25A 80mA HI TEMP TO-263 (D2 -Pak) Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

QJxx25xHx 25 A 400 V 10 uA 1.8 V 100 mA 1.3 V 80 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel
Littelfuse Triacs 6 Amp High Temperature Standard TRIAC-TO263 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx06xH 6 A 100 A, 120 A 600 V 10 uA 1.4 V 50 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Reel
Littelfuse Triacs 6 Amp High Temperature Alternistor TRIAC-TO263 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx06xH 6 A 65 A, 80 A 600 V 10 uA 1.4 V 35 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Reel
Littelfuse Triacs 8 Amp High Temperature Standard TRIAC-TO263 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx06xH 8 A 83 A, 100 A 600 V 10 uA 1.5 V 50 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Reel
Littelfuse Triacs 8 Amp High Temperature Alternistor TRIAC-TO263 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx06xH 8 A 83 A, 100 A 600 V 10 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Reel
Littelfuse Triacs 10 Amp High Temperature Standard TRIAC-TO263 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx10x 10 A 100 A, 120 A 600 V 10 uA 1.6 V 35 mA 1.3 V 25 mA, 50 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Reel
Littelfuse Triacs 10 Amp High Temperature Standard TRIAC-TO263 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx10x 10 A 100 A, 120 A 600 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Reel
Littelfuse Triacs 10 Amp High Temperature Alternistor TRIAC-TO263 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx10xH 10 A 110 A, 120 A 600 V 10 uA 1.6 V 40 mA 1.3 V - 40 C + 125 C SMD/SMT TO-263AB-2 Reel
Littelfuse Triacs 10 Amp High Temperature Alternistor TRIAC-TO263 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx10xH 10 A 110 A, 120 A 600 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT TO-263AB-2 Reel