Reel Triacs

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 1000V 10A 25-25-25mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx10xx 10 A 100 A, 120 A 1 kV 10 uA 1.6 V 35 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse Triacs 1000V 10A 50-50-50mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx10xx 10 A 100 A, 120 A 1 kV 10 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse Triacs 1000V 10A 50-50-50mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx10xHx 10 A 110 A, 120 A 1 kV 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse Triacs 1000V 12A 50-50-50mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx12xHx 12 A 110 A, 120 A 1 kV 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse Triacs 1000V 15A 50-50-50mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx15xx 15 A 100 A, 200 A 1 kV 5 uA 1.6 V 70 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse Triacs 1000V 16A 20-20-20mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx16xHx 16 A 167 A, 200 A 1 kV 5 uA 1.6 V 35 mA 1.5 V 20 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse Triacs 1000V 16A 35-35-35mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx16xHx 16 A 167 A, 200 A 1 kV 5 uA 1.6 V 50 mA 2 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse Triacs 1000V 16A 80-80-80mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx16xHx 16 A 167 A, 200 A 1 kV 100 uA 1.6 V 70 mA 2.5 V 80 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse Triacs 1000V 25A 50-50-50mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx25xx 25 A 167 A, 200 A 1 kV 20 uA 1.8 V 100 mA 2.5 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse Triacs 1000V 25A Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Qxx25xxHx 25 A 208 A, 250 A 1 kV 20 uA 1.8 V 100 mA 2.5 V 80 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse Triacs 12 Amp High Temperature High dvdt TRIAC-TO263 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

QVxx12xHx 12 A 153 A 1.6 V 50 mA 1.2 V 4 A - 40 C + 150 C SMD/SMT TO-263AB-3 Reel
Littelfuse Triacs 12 Amp High Temperature High dvdt TRIAC-TO263 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

QVxx12xHx 12 A 153 A 1.6 V 50 mA 1.2 V 4 A - 40 C + 150 C SMD/SMT TO-263AB-3 Reel
Littelfuse Triacs 25 Amp High Temperature High dvdt TRIAC-TO263 Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

QVxx25xHx 25 A 250 A 600 V 1.5 V 75 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT TO-263AB-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs TRIAC 16A 800V TO263 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

16 A 200 A 800 V 4 mA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT TO-263-3 Reel
Littelfuse Triacs 25 Amp High Temperature High dvdt TRIAC-TO263 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

QVxx25xHx 25 A 250 A 800 V 1.5 V 75 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT TO-263AB-3 Reel
Littelfuse Triacs THY 12A 400V TRIAC Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MAC12HCD 100 A 400 V 10 uA 1.85 V 60 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Reel
Littelfuse Triacs THY 12A 600V TRIAC Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MAC12HCM 12 A 100 A 600 V 10 uA 1.85 V 60 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Reel
Littelfuse Triacs THY 8A 250V TRIAC Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MAC3030 80 A 250 V 10 uA 1.65 V 50 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel
STMicroelectronics Triacs Sensitive 10 A High Temperature Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

H-Series 10 A 105 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C SMD/SMT D2PAK Reel
STMicroelectronics Triacs 16 A - 800 V - 150 °C H-series Triac in D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

H-Series Reel
STMicroelectronics Triacs Hi temp 16A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

H-Series 168 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Reel
STMicroelectronics Triacs 20 A - 800 V 150Deg C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

H-Series Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8A Snubberless Triacs in DPAK and D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

T835 8 A 80 A 800 V 5 uA 1.55 V 35 mA 1.2 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel
STMicroelectronics Triacs 8A Snubberless Triacs in D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

T850 8 A 80 A 800 V 5 uA 1.55 V 75 mA 1.2 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel


STMicroelectronics Triacs 1 A Triac 600 to 800 3 to 25 mA AC Switc Non-Stocked Lead-Time 15 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

Z01 8.5 A 800 V 5 uA 1.56 V 25 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Reel