Reel Triacs

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 600V 4A Sensing 10-10-10-20mA Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2 500

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 15 mA 2 V 10 mA, 20 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 6A Sensing 5-5-5-5mA Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Lxx06xx 6 A 50 A, 60 A 600 V 20 uA 1.6 V 10 mA 2 V 5 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 600V 6A Sensing 10-10-10-20mA Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Lxx06xx 6 A 50 A, 60 A 600 V 20 uA 1.6 V 20 mA 2 V 10 mA, 20 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 600V 8A Sensing 5-5-5-10mA Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2 500

Lxx08x 8 A 65 A, 80 A 600 V 20 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 8A Sensing 10-10-10-20mA Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Lxx08x 8 A 65 A, 80 A 600 V 20 uA 1.6 V 20 mA 2 V 10 mA, 20 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 600V 1A Sensing 3-3-3-3mA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Lx01Ex 1 A 16.7 A, 20 A 600 V 2 uA 1.6 V 5 mA 2 V 3 mA - 65 C + 110 C Through Hole TO-92 Reel
Littelfuse Triacs 600V 1A Sensing 5-5-5-5mA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Lx01Ex 1 A 16.7 A, 20 A 600 V 2 uA 1.6 V 10 mA 2 V 5 mA - 65 C + 110 C Through Hole TO-92 Reel
Littelfuse Triacs 600V 1A Sensing 5-5-5-10mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Lx01Ex 1 A 16.7 A, 20 A 600 V 2 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 65 C + 110 C Through Hole TO-92 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 1A Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Lx01Ex 2 uA 1.6 V TO-92 Reel
Littelfuse Triacs 600V .8A Sensing 3-3-3-3mA Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

L-X 800 mA 8.3 A, 10 A 600 V 10 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C SMD/SMT Compak-3 Reel
Littelfuse Triacs 600V .8A Sensing 5-5-5-5mA Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

L-X 800 mA 8.3 A, 10 A 600 V 10 uA 1.6 V 10 mA 2 V 5 mA - 40 C + 110 C SMD/SMT Compak-3 Reel
Littelfuse Triacs 600V .8A Sensing 3-3-3-3mA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

LxX8Ex 800 mA 8.3 A, 10 A 600 V 10 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C Through Hole TO-92-3 Reel
Littelfuse Triacs 4A 400V Sens Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LJxx04xx 4 A 4 A 400 V 5 uA 1.4 V 1.2 A - 40 C + 150 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 6A 600V Sens Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LJxx06xx 6 A 600 V 10 uA 1.4 V 1.2 V 35 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 8A 800V Sens Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LJxx08xx 8 A 800 V 10 uA 1.5 V 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 6A 600V Sens Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2 500

LJxx06xx 6 A 600 V 10 uA 1.4 V 1.2 V 35 mA - 40 C + 150 C TO-252-3 Reel, Cut Tape
Littelfuse Triacs 8A 800V Sens Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2 500

LJxx08xx 8 A 800 V 10 uA 1.5 V 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel, Cut Tape
Littelfuse Triacs 0.8A Sensitive Triacs Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 2 000

LX8 800 mA 8 A 400 V 5 uA 1.6 V 5 mA 1.3 V 3 mA, 5 mA - 40 C + 110 C Through Hole TO-92 Reel, Cut Tape, MouseReel
Littelfuse Triacs Sen Triac .8A 600V 3 3 3 5 Ma Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2 000

LX8 800 mA 8 A 600 V 5 uA 1.6 V 5 mA 1.3 V 3 mA, 5 mA - 40 C + 110 C Through Hole TO-92 Reel, Cut Tape, MouseReel

Littelfuse Triacs Sen Triac .8A 600V 3 3 3 5 mA Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000

LX8 800 mA 9.5 A 600 V 5 uA 1.6 V 5 mA 1.3 V 3 mA, 5 mA - 40 C + 110 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs Sen Triac .8A 400V 5 5 5 7 mA Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 2 000

LX8 800 mA 8 A 400 V 5 uA 1.6 V 5 mA 1.3 V 5 mA, 7 mA - 40 C + 110 C Through Hole TO-92 Reel, Cut Tape, MouseReel
Littelfuse Triacs Sen Triac .8A 600V 5 5 5 7 mA Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 2 000

LX8 800 mA 8 A 600 V 5 uA 1.6 V 5 mA 1.3 V 5 mA, 7 mA - 40 C + 110 C Through Hole TO-92 Reel, Cut Tape, MouseReel

Littelfuse Triacs Sen Triac .8A 600V 5 5 5 7 mA Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 1 000

LX8 800 mA 9.5 A 600 V 5 uA 1.6 V 5 mA 1.3 V 5 mA, 7 mA - 40 C + 110 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 4A 25-25-25mA Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Qxx04xx 4 A 46 A, 55 A 400 V 10 uA 1.6 V 30 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 400V 6A Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Qxx06xxH 6 A 55 A, 65 A 400 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel