Reel Triacs

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 400V 6A Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Qxx06xxH 6 A 55 A, 65 A 400 V 10 uA 1.6 V 35 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 400V 8A Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Qxx08xHx 8 A 80 A, 85 A 400 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 400V 8A Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Qxx08xHx 8 A 80 A, 85 A 400 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 400V 1A 25-25-25mA Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

QxNx 1 A 16.7 A, 20 A 400 V 5 uA 1.6 V 15 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C SMD/SMT DO-214AB-2 Reel
Littelfuse Triacs 400V .8A 10-10-10mA Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Q_X 800 mA 8.3 A, 10 A 400 V 20 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT Compak-3 Reel
Littelfuse Triacs 400V .8A 25-25-25mA Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Q_X 800 mA 8.3 A, 10 A 400 V 20 uA 1.6 V 25 mA 2.5 V 25 mA, 50 mA - 40 C + 110 C SMD/SMT Compak-3 Reel
Littelfuse Triacs 600V 4A 25-25-25mA Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Qxx04xx 4 A 46 A, 55 A 600 V 10 uA 1.6 V 30 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 600V 6A 10-10-10mA Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Qxx06xxH 6 A 55 A, 65 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 600V 6A 35-35-35mA Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Qxx06xxH 6 A 55 A, 65 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs Triac 600V 1A 10 10 10 mA TO92 Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Qx01E 1 A 16.7 A, 20 A 600 V 5 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 65 C + 125 C Through Hole TO-92 Reel
Littelfuse Triacs 600V 1A 25-25-25mA Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

QxNx 1 A 16.7 A, 20 A 600 V 5 uA 1.6 V 25 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C SMD/SMT DO-214AB-2 Reel
Littelfuse Triacs 600V .8A 25-25-25mA Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Q_X 800 mA 8.3 A, 10 A 600 V 20 uA 1.6 V 25 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C SMD/SMT Compak-3 Reel
Littelfuse Triacs TRIAC TO252 800V 4A BID STD Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
Qxx04xx 4 A 800 V - 40 C + 125 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs Altnstr 800V 6A Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Qxx06xxH 6 A 80 A, 85 A 800 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 4A 400v Std Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

QJxx04xx 4 A 400 V 5 uA 1.4 V 1.3 V 25 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 4A 400v Std Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2 500

QJxx04xx 4 A 400 V 5 uA 1.4 V 1.3 V 25 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel, Cut Tape
Littelfuse Triacs TRIAC TO252 400V 6A HT ALTN Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
QJxx06xH 6 A 72 A 400 V 10 uA 1.6 V 25 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 6A 600V Alt Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

QJxx06xH 6 A 400 V 10 uA 1.4 V 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 6A 600V Alt Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

QJxx06xH 6 A 400 V 10 uA 1.4 V 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs TRIAC TO252 400V 8A HT ALTN Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
QJxx08xH 8 A 84 A 400 V 10 uA 1.5 V 25 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 8A 800V Alt Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

QJxx08xH 8 A 400 V 10 uA 1.5 V 1.3 V 10 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 8A 800V Alt Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

QJxx08xH 8 A 400 V 10 uA 1.5 V 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 4A 400v Std Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2 500

QJxx04xx 4 A 600 V 5 uA 1.4 V 1.3 V 25 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel, Cut Tape
Littelfuse Triacs 4A 400v Std Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

QJxx04xx 4 A 600 V 5 uA 1.4 V 1.3 V 25 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs TRIAC TO252 600V 6A HT ALTN Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
QJxx06xH 6 A 72 A 600 V 10 uA 1.6 V 25 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel