Reel Triacs

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 6A 600V Alt Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

QJxx06xH 6 A 600 V 10 uA 1.4 V 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 6A 600V Alt Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

QJxx06xH 6 A 600 V 10 uA 1.4 V 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 8A 800V Alt Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

QJxx08xH 8 A 600 V 10 uA 1.5 V 1.3 V 10 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs 8A 800V Alt Triacs TO-252 D-PAK Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2 500

QJxx08xH 8 A 600 V 10 uA 1.5 V 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel, Cut Tape
Littelfuse Triacs 1000V 4A 25-25-25mA Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Qxx04xx 4 A 46 A, 55 A 1 kV 10 uA 1.6 V 30 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs TRIAC TO252 1KV 6A ALTERN Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Qxx06xxH 6 A 80 A 1 kV 20 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs Altnstr 1000V 8A 35 35 35 mA TO252 Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Qxx08xHx 8 A 80 A, 85 A 1 kV 20 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel
Littelfuse Triacs TRIAC TO218 1KV 40A BID STD Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250
: 250
Reel
Littelfuse Triacs 35A 600V Alt TO-263 D-PAK Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 500

QVxx35xHx 35 A 330 A 600 V 1.6 V 60 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs TRIAC 12A 800V TO263 Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500

12 A 200 A 800 V 4 mA 1.6 V 60 mA 1.2 V 50 mA - 40 C + 150 C SMD/SMT TO-263-3 Reel
Littelfuse Triacs 35A 800V Alt TO-263 D-PAK Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 500

QVxx35xHx 35 A 330 A 800 V 1.6 V 60 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs TRIAC TO263 1.2KV 15A Q III Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 800

33 A 170 A 1.2 kV 50 mA 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs Power Thyristor Discretes-Triac TO-263D2 Non-Stocked Lead-Time 23 Weeks
Min.: 800
Mult.: 800
: 800

44 A 200 A 1.2 kV 50 mA 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-3 (TO-263-3) Reel
WeEn Semiconductors Triacs AC THYRISTOR PWR SW Non-Stocked Lead-Time 28 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

800 mA 8.8 A 600 V 2 uA 1.3 V 20 mA 900 mV 5 mA + 125 C SMD/SMT SC-73-4 Reel
WeEn Semiconductors Triacs ACTT10B-800CTNJ/D2PAK/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800

10 A 99 A 800 V 10 uA 1.5 V 30 mA 800 mV 35 mA + 150 C SMD/SMT D2PAK-3 Reel

WeEn Semiconductors Triacs AV Thyristor Triac Power Switch Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800

Reel

WeEn Semiconductors Triacs AV Thyristor Triac Power Switch Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800

Reel

WeEn Semiconductors Triacs AC Thyristor Triac Power Switch Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800

12 A 132 A 800 V 10 uA 1.5 V 30 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel

WeEn Semiconductors Triacs ACTT12S-800CTN/TO252/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500

Reel
WeEn Semiconductors Triacs Enhanced & High Temp ACTT Power Switch Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800

Reel

WeEn Semiconductors Triacs ACTT2S-800ETNJ/DPAK/REEL 13\" Q1/T1 *STANDARD MARK SMD,REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500

2 A 18 A 800 V 10 uA 2 V 10 mA 800 mV 10 mA + 150 C Through Hole SOT-223-3 Reel
WeEn Semiconductors Triacs ACTT4S-800C/DPAK/REEL 13" Q1/T Non-Stocked Lead-Time 28 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500

4 A 39 A 800 V 10 uA 800 mV 35 mA 800 mV 35 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel
WeEn Semiconductors Triacs AC Thyristor Triac Power Switch Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800

Reel

WeEn Semiconductors Triacs ACTT8B-800C0/D2PAK/REEL 13" Q1 Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800

8 A 80 A 800 V 1.3 V 35 mA 800 mV 30 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel

WeEn Semiconductors Triacs AC Thyristor Triac power switch Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800
Reel