Reel Triacs

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
WeEn Semiconductors Triacs AC Thyristor Triac Power Switch Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Thyristor TRIAC 400V 10A 4-Pin (3+Tab) Non-Stocked Lead-Time 28 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

800 mA 10 A 400 V 100 uA 1.35 V 10 mA 900 mV 4 mA + 125 C SMD/SMT SC-73-4 Reel
WeEn Semiconductors Triacs Thyristor TRIAC 600V 10A 4-Pin (3+Tab) Non-Stocked Lead-Time 28 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

800 mA 10 A 600 V 100 uA 1.35 V 10 mA 900 mV 4 mA + 125 C SMD/SMT SC-73-4 Reel
WeEn Semiconductors Triacs TAPE-7 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

1 A 11 A 800 V 100 uA 1.2 V 15 mA 700 mV 30 mA + 125 C SMD/SMT SOT-223-4 Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500
4 A 27 A 600 V 100 uA 1.4 V 15 mA 700 mV 30 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500
4 A 27 A 800 V 100 uA 1.4 V 15 mA 700 mV 30 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500
4 A 27 A 800 V 100 uA 1.4 V 15 mA 700 mV 30 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800
8 A 71 A 600 V 100 uA 1.3 V 20 mA 700 mV 11 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800
8 A 71 A 600 V 100 uA 1.3 V 20 mA 700 mV 30 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800
8 A 71 A 800 V 100 uA 1.3 V 40 mA 700 mV 30 mA + 125 C SMD/SMT D2PAK-3 Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500
8 A 71 A 600 V 100 uA 1.3 V 20 mA 700 mV 30 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500
8 A 71 A 600 V 100 uA 1.3 V 40 mA 700 mV 30 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 2 500

8 A 71 A 800 V 100 uA 1.3 V 20 mA 700 mV 30 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800
12 A 105 A 600 V 100 uA 1.4 V 30 mA 700 mV 22 mA + 125 C SMD/SMT D2PAK-3 Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 800
12 A 105 A 800 V 100 uA 1.4 V 30 mA 700 mV 11 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800
16 A 170 A 600 V 100 uA 1.2 V 45 mA 700 mV 22 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800
16 A 170 A 600 V 100 uA 1.2 V 60 mA 700 mV 22 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800
16 A 170 A 800 V 100 uA 1.2 V 45 mA 700 mV 11 mA + 125 C SMD/SMT D2PAK-3 Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800
16 A 170 A 800 V 100 uA 1.2 V 45 mA 700 mV 22 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel
WeEn Semiconductors Triacs BTA2008W-800D/SC-73/REEL 13" Q Non-Stocked Lead-Time 28 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

800 mA 9.9 A 800 V 100 uA 1.35 V 10 mA 900 mV 5 mA + 125 C SMD/SMT SOT-223-4 Reel
WeEn Semiconductors Triacs BTA202W-800ET/SC-73/REEL 13\" Q1/T1 *STANDARD MARK SMD LARGEPQ Non-Stocked Lead-Time 28 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Reel
WeEn Semiconductors Triacs BTA203-800CT/SOT54/STANDARD MARKING * REEL PACK, 48MM WIDE, 400MM DIA Non-Stocked Lead-Time 28 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500
4 A 27 A 600 V 100 uA 1.4 V 20 mA 700 mV 25 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

1 A 11 A 600 V 100 uA 1.2 V 20 mA 700 mV 35 mA + 125 C SMD/SMT SOT-223-4 Reel
WeEn Semiconductors Triacs TAPE13 3Q TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

1 A 11 A 600 V 100 uA 1.2 V 6 mA 700 mV 5 mA + 125 C SMD/SMT SOT-223-4 Reel