Reel Triacs

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
WeEn Semiconductors Triacs TAPE13 3Q TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

1 A 11 A 600 V 100 uA 1.2 V 12 mA 700 mV 10 mA + 125 C SMD/SMT SOT-223-4 Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

1 A 11 A 600 V 100 uA 1.2 V 30 mA 700 mV 25 mA + 125 C SMD/SMT SOT-223-4 Reel
WeEn Semiconductors Triacs 3Q HI-COM TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500

8 A 71 A 800 V 100 uA 1.3 V 30 mA 700 mV 25 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel
WeEn Semiconductors Triacs BTA212B-600B/TO263/REEL 13\"Q1/T1 *STANDARD MARK SMD WITH FINE PITCH,REEL 13\"Q1/T1 *STANDARD MARK SMD(Special) Non-Stocked Lead-Time 28 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

12 A 105 A 600 V 100 uA 1.3 V 60 mA 1.5 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 (SOT-404-3) Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800
12 A 105 A 600 V 500 uA 1.6 V 25 mA 1.5 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 (SOT-404-3) Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800
12 A 105 A 600 V 500 uA 1.6 V 30 mA 1.5 V 25 mA - 40 C + 125 C SMD/SMT D2PAK-3 (SOT-404-3) Reel
WeEn Semiconductors Triacs TAPE13 3Q TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800

12 A 105 A 800 V 100 uA 1.3 V 60 mA 1.5 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 (SOT-404-3) Reel
WeEn Semiconductors Triacs TAPE13 3Q TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800
16 A 150 A 600 V 100 uA 1.2 V 60 mA 700 mV 34 mA - 40 C + 125 C SMD/SMT SOT-404-3 Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800
16 A 150 A 600 V 500 uA 1.5 V 15 mA 1.5 V 5 mA + 125 C SMD/SMT SOT-404-3 Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800
16 A 150 A 600 V 500 uA 1.5 V 25 mA 1.5 V 10 mA + 125 C SMD/SMT SOT-404-3 Reel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800
16 A 150 A 600 V 500 uA 1.5 V 30 mA 1.5 V 25 mA + 125 C SMD/SMT SOT-404-3 Reel

WeEn Semiconductors Triacs 3Q Hi-Com Triac Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800

25 A 209 A 800 V 10 uA 1.55 V 60 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel
WeEn Semiconductors Triacs BTA308B-800C0T/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800

8 A 60 A 800 V 10 uA 1.3 V 50 mA 700 mV 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel
WeEn Semiconductors Triacs BTA308B-800ET/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800

8 A 60 A 800 V 10 uA 1.3 V 30 mA 700 mV 10 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel

WeEn Semiconductors Triacs BTA308S-800ETJ/DPAK/REEL 13\" Q1/T1 *STANDARD MARK SMD,REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500

8 A 65 A 800 V 10 uA 1.3 V 30 mA 700 mV 10 mA - 40 C + 150 C SMD/SMT DPAK-3 (TO-252-3) Reel
WeEn Semiconductors Triacs Thyristor TRIAC 600V 105A 3-Pin (2+Tab) Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800

12 A 110 A 600 V 100 uA 1.3 V 35 mA 800 mV 35 mA + 125 C SMD/SMT D2PAK-3 Reel
WeEn Semiconductors Triacs Thyristor TRIAC 800V 105A 3-Pin (2+Tab) Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 800

12 A 110 A 800 V 100 uA 1.3 V 60 mA 800 mV 60 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Thyristor TRIAC 800V 105A 3-Pin (2+Tab) Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800

12 A 105 A 800 V 400 uA 1.3 V 15 mA 700 mV 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel
WeEn Semiconductors Triacs 3Q Hi-Com Triac Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800

16 A 150 A 600 V 100 uA 1.3 V 60 mA 800 mV 50 mA + 125 C SMD/SMT D2PAK-3 Reel
WeEn Semiconductors Triacs BTA316B-600BT/D2PAK/REEL 13" Q Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800

16 A 150 A 600 V 100 uA 1.3 V 60 mA 800 mV 50 mA + 150 C SMD/SMT D2PAK-3 Reel
WeEn Semiconductors Triacs BTA316B-600CTJ/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800

16 A 150 A 600 V 10 uA 1.3 V 35 mA 800 mV 35 mA + 150 C SMD/SMT D2PAK-3 Reel
WeEn Semiconductors Triacs Thyristor TRIAC 800V 150A 3-Pin (2+Tab) Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800

16 A 150 A 800 V 100 uA 1.3 V 60 mA 800 mV 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel
WeEn Semiconductors Triacs Thyristor TRIAC 800V 150A 3-Pin (2+Tab) Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800

16 A 150 A 800 V 100 uA 1.3 V 15 mA 800 mV 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel
WeEn Semiconductors Triacs BTA330B-800CT/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800

30 A 270 A 800 V 10 uA 1.2 V 50 mA 900 mV 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel
WeEn Semiconductors Triacs BTA416B-800BT/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 6 400
Mult.: 800
: 800

16 A 160 A 800 V 5 uA 1.2 V 60 mA 700 mV 50 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel