Reel Triacs

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
WeEn Semiconductors Triacs BTA416B-800CT/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 800

16 A 160 A 800 V 5 uA 1.2 V 35 mA 700 mV 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape
WeEn Semiconductors Triacs 600V 13.8A Thyristor TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

1 A 13.8 A 600 V 500 uA 1.3 V 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SC-73-4 Reel
Littelfuse Triacs THY 4A 600V TRIAC Non-Stocked Lead-Time 17 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

MAC4DCM 40 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-251-3 Reel
Littelfuse Triacs THY 4A 600V TRIAC Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 500

MAC4DSM 40 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 4A 800V TRIAC Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

MAC4DSN-001 40 A 800 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel
Littelfuse QJ8008NH4RP
Littelfuse Triacs TRIAC TO263 800V 8A HT ALTN Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 1

Reel
Littelfuse QJ8010NH5RP
Littelfuse Triacs TRIAC TO263 800V 10A HT ALTN Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 1
Reel
Littelfuse QV6016NH2RP
Littelfuse Triacs TRIAC TO263 600V 16A HT ALTN Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Reel
Littelfuse QV6016NH3RP
Littelfuse Triacs TRIAC TO263 600V 16A HT ALTN Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

Reel
STMicroelectronics T1235-6B-TR
STMicroelectronics Triacs 12 A - 600V - 125 °C Snubberless Triac in DPAK Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape
STMicroelectronics T835H-8G
STMicroelectronics Triacs 8 A - 800 V - 150 °C 8H-Triac in D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000
: 2 000

Reel, Cut Tape, MouseReel
Littelfuse L4X8E5RP
Littelfuse Triacs 400V .8A Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

LxX8Ex Reel
Littelfuse L4X8E6RP
Littelfuse Triacs 400V .8A Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

LxX8Ex Reel
Littelfuse L4X8E8RP
Littelfuse Triacs 400V .8A Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

LxX8Ex Reel
Littelfuse L6X8E5RP
Littelfuse Triacs 600V .8A Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

LxX8Ex Reel
Littelfuse L6X8E6RP
Littelfuse Triacs 600V .8A Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

LxX8Ex Reel
Littelfuse L6X8E8RP
Littelfuse Triacs 600V .8A Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

LxX8Ex Reel
Diodes Incorporated T4M10T800UE-13
Diodes Incorporated Triacs Thyristor TO252 T&R 2.5K Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel
WeEn Semiconductors BT134W-800EF
WeEn Semiconductors Triacs BT134W-800E/SC-73/REEL 13\" Q1/T1 *STANDARD MARK SMD LARGEPQ Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape
WeEn Semiconductors BT232W-800DF
WeEn Semiconductors Triacs BT232W-800D/SOT223/REEL 13\" Q1/T1 *STANDARD MARK SMD LARGEPQ Non-Stocked Lead-Time 28 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Reel
WeEn Semiconductors BT232W-800ETF
WeEn Semiconductors Triacs BT232W-800ET/SOT223/REEL 13\" Q1/T1 *STANDARD MARK SMD LARGEPQ Non-Stocked Lead-Time 28 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Reel
WeEn Semiconductors BT234W-800ETF
WeEn Semiconductors Triacs BT234W-800ET/SOT223/REEL 13\" Q1/T1 *STANDARD MARK SMD LARGEPQ Non-Stocked Lead-Time 28 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Reel
WeEn Semiconductors BTA202-1000CTQP
WeEn Semiconductors Triacs BTA202-1000CT/TO92/STANDARD MARKING * REEL PACK, 48MM WIDE, 400MM DIA Non-Stocked Lead-Time 28 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel
WeEn Semiconductors BTA202-1000ETQP
WeEn Semiconductors Triacs BTA202-1000ET/TO92/STANDARD MARKING * HORIZONTAL, RAIL PACK Non-Stocked Lead-Time 28 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel
WeEn Semiconductors BTA202W-1000CTF
WeEn Semiconductors Triacs BTA202W-1000CT/SC-73/REEL 13\" Q1/T1 *STANDARD MARK SMD LARGEPQ Non-Stocked Lead-Time 28 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Reel