Reel Triacs

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
WeEn Semiconductors BTA202W-1000ETF
WeEn Semiconductors Triacs BTA202W-1000ET/SC-73/REEL 13\" Q1/T1 *STANDARD MARK SMD LARGEPQ Non-Stocked Lead-Time 28 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Reel
WeEn Semiconductors BTA202X-1000CTQ
WeEn Semiconductors Triacs BTA202X-1000CT/TO-220F/STANDARD MARKING * REEL PACK, 48MM WIDE, 400MM DIA Non-Stocked Lead-Time 28 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

Reel
WeEn Semiconductors BTA203-800ETQP
WeEn Semiconductors Triacs BTA203-800ET/TO92/STANDARD MARKING * REEL PACK, 48MM WIDE, 400MM DIA Non-Stocked Lead-Time 28 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel
WeEn Semiconductors BTA208S-600BT,118
WeEn Semiconductors Triacs BTA208S-600BT/TO252/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500

Reel
WeEn Semiconductors BTA301W-800ETF
WeEn Semiconductors Triacs BTA301W-800ET/SOT223/REEL 13\" Q1/T1 *STANDARD MARK SMD LARGEPQ Non-Stocked Lead-Time 28 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Reel
WeEn Semiconductors BTA302W-600ETF
WeEn Semiconductors Triacs BTA302W-600ET/SOT223/REEL 13\" Q1/T1 *STANDARD MARK SMD LARGEPQ Non-Stocked Lead-Time 28 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Reel
WeEn Semiconductors BTA302W-800ETF
WeEn Semiconductors Triacs BTA302W-800ET/SOT223/REEL 13\" Q1/T1 *STANDARD MARK SMD LARGEPQ Non-Stocked Lead-Time 28 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Reel
WeEn Semiconductors BTA312B-800CJ
WeEn Semiconductors Triacs BTA312B-800C/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 5 600
Mult.: 800
: 800

Reel
WeEn Semiconductors BTA312B-800CTJ
WeEn Semiconductors Triacs BTA312B-800CT/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 6 400
Mult.: 800
: 800

Reel
WeEn Semiconductors BTA316B-600BT,119
WeEn Semiconductors Triacs BTA316B-600BT/TO263/REEL 13\"Q1/T1 *STANDARD MARK SMD(Special),REEL 13\"Q1/T1 *STANDARD MARK SMD WITH FINE PITCH Non-Stocked Lead-Time 28 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

Reel
WeEn Semiconductors BTA316S-800CTJ
WeEn Semiconductors Triacs BTA316S-800CT/TO252/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500

Reel
WeEn Semiconductors BTA420B-600BT,118
WeEn Semiconductors Triacs BTA420B-600BT/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 28 Weeks
Min.: 6 400
Mult.: 800
: 800

Reel
WeEn Semiconductors OT412,115
WeEn Semiconductors Triacs THYRISTOR GP Non-Stocked Lead-Time 28 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

Reel
WeEn Semiconductors OT418X
WeEn Semiconductors Triacs OT418/SC-73/REEL 7" Q1/T1 *STA Non-Stocked Lead-Time 28 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

Reel
STMicroelectronics Z0109M1
STMicroelectronics Triacs 600V, 1A, Standard Triac in SO-8 Non-Stocked Lead-Time 52 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500

Reel
STMicroelectronics Triacs Hi temp 10A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

T1050H 105 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Reel

STMicroelectronics Triacs 8A Snubberless Triacs in D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

T850 8 A 80 A 600 V 5 uA 1.55 V 50 mA 1.2 V 50 mA - 40 C + 125 C SMD/SMT D2PAK Reel
STMicroelectronics Triacs Standard 1A Triac 600 800V 3 to 25mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Z01 1 A 600 V 25 mA 1.3 V 3 mA to 25 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Z0109SN 5AA4
STMicroelectronics Triacs 1A Standard Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 8 000
Mult.: 1 000
: 1 000

Z01 1 A 8.5 A 700 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-3 Reel