Tube Triacs

Results: 1 014
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs Hi temp 16A Triacs 2 609In Stock
Min.: 1
Mult.: 1

H-Series 168 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20A Snubberless 600V 35mA 4 254In Stock
Min.: 1
Mult.: 1
T2035H 20 A 210 A 600 V 6.2 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 2 012In Stock
Min.: 1
Mult.: 1

T25 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 25A Std Snuberless Traics 1 089In Stock
Min.: 1
Mult.: 1

T25 260 A 800 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 1200V 25A Snubberless Triac 1 074In Stock
Min.: 1
Mult.: 1

T2550-12G 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube

STMicroelectronics Triacs 25 A , 1200 V , Snubberless in TO-220AB Ins. Triac 3 041In Stock
Min.: 1
Mult.: 1

T2550-12I 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube

STMicroelectronics Triacs 1200V 25A Snubberless Triac 2 984In Stock
Min.: 1
Mult.: 1

T2550-12T 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs 26A 600V Snubberless Triac in TO-3PF package 1 672In Stock
Min.: 1
Mult.: 1

26 A 260 A, 270 A 600 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-3PF-3 Tube

STMicroelectronics Triacs 30 A - 600 V - 150 °C H-series Triacs 2 876In Stock
Min.: 1
Mult.: 1

H-Series 30 A 284 A 600 V 10 uA 1.55 V 60 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs SNUBBERLESS 30 A TRIACS 3 897In Stock
Min.: 1
Mult.: 1

H-Series 30 A 600 V 60 mA 1 V 35 mA Through Hole TO-220-3 Tube


STMicroelectronics Triacs 30 A - 800 V - 150 °C H-series Triac in TO-220AB Ins. 3 784In Stock
Min.: 1
Mult.: 1

H-Series 30 A 270 A 800 V 5 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube

STMicroelectronics Triacs 30 A - 600 V - 150 °C H-series Triacs 2 000In Stock
Min.: 1
Mult.: 1

T3050H 30 A 284 A 600 V 10 uA 1.55 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs SNUBBERLESS 30 A TRIACS 4 656In Stock
Min.: 1
Mult.: 1

H-Series 30 A 75 mA 1 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 5 776In Stock
Min.: 1
Mult.: 1

T405 31 A 600 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 40A 600V Snubberless Triac in TO-3PF package 3 076In Stock
300Expected 25/09/2026
Min.: 1
Mult.: 1

T4050-6PF 40 A 400 A 600 V 5 uA 1.4 V 1.3 V 50 mA - 40 C + 125 C Through Hole TO-3PF Tube
STMicroelectronics Triacs 25A High Volt Triac 1200V 150mA IGT 954In Stock
Min.: 1
Mult.: 1

TPD 390 A 1.2 kV 20 uA 1.8 V - 40 C + 125 C Through Hole TO-3P Tube
Littelfuse Triacs 600V 4A Sensing 3-3-3-3mA 1 429In Stock
Min.: 1
Mult.: 1

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C Through Hole TO-251-3 Tube
Littelfuse Triacs 400V 40A 100(1-3)Ma 671In Stock
Min.: 1
Mult.: 1

Qxx40xx 40 A 335 A, 400 A 400 V 20 uA 1.8 V 120 mA 2.5 V 100 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs Altnstr 400V 40A Iso 100-100-100mA 472In Stock
Min.: 1
Mult.: 1

Qxx40xx 40 A 335 A, 400 A 400 V 20 uA 1.8 V 120 mA 2.5 V 100 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs 600V 25A ALTNSTR ISO 80-80-80 mA TO220 1 605In Stock
2 000Expected 14/09/2026
Min.: 1
Mult.: 1

Qxx25xx 10 uA 1.8 V TO-220-2 Tube
Littelfuse Triacs Altnstr 600V 40A Iso 100-100-100mA 951In Stock
Min.: 1
Mult.: 1

Qxx40xx 40 A 335 A, 400 A 600 V 20 uA 1.8 V 120 mA 2.5 V 100 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs Altstr 1000V 40A Iso 100-100-100mA 901In Stock
Min.: 1
Mult.: 1

Qxx40xx 40 A 335 A, 400 A 1 kV 20 uA 1.8 V 120 mA 2.5 V 100 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs 60 Amps 1200V 299In Stock
Min.: 1
Mult.: 1

CLA60MT1200 Through Hole TO-247-3 Tube
Littelfuse Triacs TRIAC TO247 1.6KV 40A Q III 537In Stock
510Expected 05/07/2027
Min.: 1
Mult.: 1

88 A 380 A 1.6 kV 70 mA 1.7 V 70 mA - 40 C + 125 C Through Hole TO-247-3 Tube
WeEn Semiconductors Triacs 3Q Hi-Com Triac 13 528In Stock
2 000Expected 25/08/2026
Min.: 1
Mult.: 1

25 A 275 A 800 V 400 uA 1.2 V 75 mA 900 mV 50 mA + 150 C Through Hole TO-220F-3 Tube