Tube Triacs

Results: 1 014
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 60 Amps 1200V 299In Stock
Min.: 1
Mult.: 1

CLA60MT1200 Through Hole TO-247-3 Tube
Littelfuse Triacs TRIAC TO247 1.6KV 40A Q III 537In Stock
510Expected 05/07/2027
Min.: 1
Mult.: 1

88 A 380 A 1.6 kV 70 mA 1.7 V 70 mA - 40 C + 125 C Through Hole TO-247-3 Tube
WeEn Semiconductors Triacs 3Q Hi-Com Triac 13 528In Stock
2 000Expected 25/08/2026
Min.: 1
Mult.: 1

25 A 275 A 800 V 400 uA 1.2 V 75 mA 900 mV 50 mA + 150 C Through Hole TO-220F-3 Tube
Littelfuse Triacs THY 4A 400V TRIACR 11 807In Stock
Min.: 1
Mult.: 1

2N6073A 30 A 400 V 10 uA 2 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs Sensitive Gate 3 092In Stock
Min.: 1
Mult.: 1

2N6073B 30 A 400 V 10 uA 2 V 15 mA 2.5 V 5 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs Sensitive Gate 6 229In Stock
Min.: 1
Mult.: 1

2N6075B 30 A 600 V 10 uA 2 V 15 mA 2.5 V 5 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs 600V 4A Sensing 3-3-3-3mA 611In Stock
Min.: 1
Mult.: 1

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 4A 33/43V 1 052In Stock
Min.: 1
Mult.: 1

QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 12A 50-50-50mA 450In Stock
Min.: 1
Mult.: 1

Qxx12xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 16A 20-20-20mA 361In Stock
1 000Expected 24/08/2026
Min.: 1
Mult.: 1

Qxx16xHx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 16A 80-80-80mA 1In Stock
Min.: 1
Mult.: 1

Qxx16xHx 50 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs Triac 600V 4A 25-25-25 mA 1 044In Stock
Min.: 1
Mult.: 1

Qxx04xx 4 A 46 A, 55 A 600 V 10 uA 1.6 V 30 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 15A 33/43V 319In Stock
Min.: 1
Mult.: 1

QxxxxLTx 15 A 167 A, 200 A 600 V 10 uA 1.6 V 70 mA 1.5 A - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 15A 50-50-50mA 18In Stock
1 000Expected 24/09/2026
Min.: 1
Mult.: 1

Qxx15xx 15 A 167 A, 200 A 600 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 25A 50-50-50mA 275In Stock
Min.: 1
Mult.: 1

Qxx25xxHx 25 A 600 V 10 uA 1.8 V 50 mA 1.3 V 50 mA - 40 C + 125 C TO-220-2 Tube
Littelfuse Triacs 600V 25A Triac 50-50-50 mA TO220 327In Stock
Min.: 1
Mult.: 1

Qxx25xx 10 uA 1.8 V TO-220-2 Tube
Diodes Incorporated Triacs Thyristor ITO-220AB TUBE 50PCS 120In Stock
Min.: 1
Mult.: 1

Tube
Diodes Incorporated Triacs Thyristor TO220AB TUBE 50PCS 268In Stock
Min.: 1
Mult.: 1
TO-220AB Tube
Littelfuse Triacs 12A 35mA 600V IGT 3 QUAD INTERNL ISLTD 85In Stock
1 000Expected 19/10/2026
Min.: 1
Mult.: 1

BTA12-35MA 105 A 600 V 5 uA 1.55 V 45 mA 1.7 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs ISO TO220 16A 10MA TRIAC 340In Stock
1 000Expected 19/10/2026
Min.: 1
Mult.: 1

BTA16-10MA 16 A 600 V 2 mA 20 mA 1.3 V 10 mA Through Hole TO-220-3 Tube
Littelfuse Triacs 8A 50mA 800V IGT 3 QUAD 789In Stock
Min.: 1
Mult.: 1

BTB08-50MA 90 A 800 V 5 uA 1.55 V 50 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 12A 5mA 600V IGT 3 QUAD 714In Stock
Min.: 1
Mult.: 1

BTB12-5MA 12 A 126 A 600 V 5 uA 1.55 V 10 mA 1.3 V 1.2 mA - 40 C + 110 C Through Hole TO-220-3 Tube
Littelfuse Triacs 12A TRIAC 50mA IGT 219In Stock
Min.: 1
Mult.: 1

BTB12-50MA 120 A 800 V 5 uA 1.55 V 50 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs THY 12A 600V TRIAC 941In Stock
Min.: 1
Mult.: 1

MAC12SM 90 A 600 V 10 uA 1.85 V 10 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Tube
Littelfuse Triacs Triacs 673In Stock
Min.: 1
Mult.: 1

MAC16D 150 A 400 V 10 uA 1.6 V 50 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube