Tube Triacs

Results: 1 014
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs Triacs 439In Stock
Min.: 1
Mult.: 1

MAC16M 150 A 600 V 10 uA 1.6 V 50 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs Triacs 548In Stock
Min.: 1
Mult.: 1

MAC16N 150 A 800 V 10 uA 1.6 V 50 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Triac Crowbar 10mA Switch 10A 700V 976In Stock
Min.: 1
Mult.: 1

ACST10 10 A 700 V 30 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 A 800 V Over-voltage protected AC switch 1 222In Stock
Min.: 1
Mult.: 1

ACST1235-8FP TO-220AB Tube
STMicroelectronics Triacs AC POWER SWITCH 4 AMP LOAD <10 mA 1 171In Stock
4 000On Order
Min.: 1
Mult.: 1

ACST4 4 A 800 V 20 uA 20 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs AC POWER SWITCH 6 AMP LOAD <10 mA 1 353In Stock
Min.: 1
Mult.: 1

ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-220FPAB-3 Tube
STMicroelectronics Triacs AC POWER SWITCH 6 AMP LOAD <10 mA 2 000In Stock
Min.: 1
Mult.: 1

ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-2 Tube
STMicroelectronics Triacs Auto Voltage Switch 1 036In Stock
Min.: 1
Mult.: 1

AVS10CB 0 C + 70 C Through Hole TO-220 Tube
STMicroelectronics Triacs 6 Amp 400 Volt 1 131In Stock
Min.: 1
Mult.: 1

BTA06 63 A 400 V 5 uA 1.55 V 25 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 400 Volt 746In Stock
Min.: 1
Mult.: 1

BTA06 63 A 400 V 5 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 1 898In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt Standard 5mA 171In Stock
2 000Expected 23/09/2026
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt Snubberless 5mA 2 343In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 A IT 600/800 V 5 to 50 IGT mA 445In Stock
Min.: 1
Mult.: 1

BTA06 6 A 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220AB Insulated Tube
STMicroelectronics Triacs 6A Snubberlesss Triacs 1 139In Stock
Min.: 1
Mult.: 1

BTA06T-600CWRG 6 A 47 A 600 V 5 uA 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 400 Volt 1 479In Stock
Min.: 1
Mult.: 1

BTA08 84 A 400 V 5 uA 1.75 V 50 mA 1.5 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt 1 553In Stock
Min.: 1
Mult.: 1

BTA08 80 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt 1 707In Stock
Min.: 1
Mult.: 1

BTA08 80 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 800 Volt 1 620In Stock
Min.: 1
Mult.: 1

BTA08 80 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 800 Volt 2 611In Stock
Min.: 1
Mult.: 1

BTA08 80 A 800 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 600 Volt 1 028In Stock
Min.: 1
Mult.: 1

BTA10 105 A 600 V 5 uA 1.55 V 35 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 1 594In Stock
Min.: 1
Mult.: 1

BTA12 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12A Snuberless Logic Level and Std Triac 2 653In Stock
Min.: 1
Mult.: 1

BTA12 126 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 2 527In Stock
Min.: 1
Mult.: 1

BTA12 126 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 1 815In Stock
2 000Expected 30/11/2026
Min.: 1
Mult.: 1

BTA12 126 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube