Varistors

 Varistors
Varistors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many varistor manufacturers including Bourns, KYOCERA AVX, Littelfuse, Panasonic, TDK & more.
More...

Please view our large selection of varistors below.
Results: 21 687
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors PV 140V 10% 4 456In Stock
Cut Tape
0,714 €
0,456 €
0,373 €
0,357 €
Reel
0,339 €
Min.: 1
Mult.: 1
: 1 000
PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 18 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 275V 10% 5 442In Stock
Cut Tape
0,714 €
0,456 €
0,447 €
0,398 €
Reel
0,34 €
Min.: 1
Mult.: 1
: 1 000
PV MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 39V 1.1 pF 18 513In Stock
Cut Tape
0,731 €
0,467 €
0,383 €
0,366 €
Reel
0,304 €
Min.: 1
Mult.: 1
: 10 000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 40VDC 250pF 10% AEC-Q200 31 735In Stock
Cut Tape
0,232 €
0,143 €
0,113 €
0,107 €
Reel
0,092 €
Min.: 1
Mult.: 1
: 2 000
AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 40 VDC 56 V 113 V 150 A 300 mJ 250 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 460VAC 10% 5mm StandarD 21 486In Stock
0,301 €
0,185 €
0,147 €
0,139 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 mm 400 A 18 J 30 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm MP AdvanceD 7 664In Stock
0,533 €
0,338 €
0,274 €
0,261 €
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16 mm 6 kA 80 J 800 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 14mm MP AdvanceD 5 735In Stock
0,671 €
0,476 €
0,458 €
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 0.8 mm 6 kA 200 J 300 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 14mm StandarD 9 470In Stock
Cut Tape
0,447 €
0,279 €
0,224 €
0,214 €
Reel
0,195 €
Min.: 1
Mult.: 1
: 4 800
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 4.5 kA 76 J 400 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 680VAC 10% 20mm SuperioR MP 8 000In Stock
2,06 €
1,40 €
1,26 €
1,19 €
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 20mm StandarD 6 662In Stock
0,877 €
0,571 €
0,445 €
0,40 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 8 kA 74 J 1.34 nF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm StandarD 39 912In Stock
0,542 €
0,328 €
0,23 €
0,22 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 8 kA 184 J 540 pF - 40 C + 105 C Bulk
TDK Varistors 1210 14V 400A 2000pF 45 043In Stock
Cut Tape
0,593 €
0,38 €
0,31 €
0,296 €
Reel
0,269 €
Min.: 1
Mult.: 1
: 3 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 2220 14Vrms 10A 6 000In Stock
Cut Tape
3,61 €
2,73 €
2,50 €
2,26 €
Reel
1,81 €
Min.: 1
Mult.: 1
: 3 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 15 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=150V, Maximum Clamping Voltage (8/20 s)=360V 16 553In Stock
Cut Tape
0,894 €
0,578 €
0,476 €
0,457 €
Reel
0,419 €
Min.: 1
Mult.: 1
: 3 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 115 VAC 150 VDC 180 V 360 V 400 A 3.2 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 35volts 45A 50.4V to 61.6V 6 708In Stock
Cut Tape
0,533 €
0,337 €
0,273 €
0,261 €
Reel
0,219 €
Min.: 1
Mult.: 1
: 3 000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 61.6 V 95 V 180 A 800 mJ 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 11VAC 10% 10mm StandarD 13 209In Stock
0,353 €
0,218 €
0,175 €
0,167 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 1.7 J 6.25 nF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 14mm MP AdvanceD 3 187In Stock
1,08 €
0,587 €
0,535 €
0,458 €
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6 kA 220 J 265 pF - 40 C + 105 C Bulk

TDK Varistors 20VAC 10% 20mm StandarD 4 078In Stock
Cut Tape
0,946 €
0,617 €
0,509 €
0,488 €
Reel
0,447 €
Min.: 1
Mult.: 1
: 1 500
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 2 kA 18 J 12 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 25Vrms 5A 106 519In Stock
Cut Tape
0,258 €
0,159 €
0,126 €
0,12 €
Reel
0,101 €
Min.: 1
Mult.: 1
: 4 000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 51.9 V 120 V 5 A 50 mJ 10 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 20V 400A 1500pF 21 559In Stock
Cut Tape
0,593 €
0,38 €
0,31 €
0,296 €
Reel
0,253 €
Min.: 1
Mult.: 1
: 3 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 14V RMS 20A 66 920In Stock
Cut Tape
0,155 €
0,09 €
0,071 €
0,066 €
0,065 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 10 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 20 A 10 mJ 47 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 35VAC 10% 3225mm 3 905In Stock
Cut Tape
0,722 €
0,462 €
0,424 €
Reel
0,424 €
0,324 €
0,317 €
Min.: 1
Mult.: 1
: 2 000
Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.1 J 620 pF - 40 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 320VAC 10% 25mm SuperioR 1 090In Stock
3,75 €
2,87 €
2,66 €
2,30 €
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 27.5 mm 20 kA 445 J 1.6 nF - 40 C + 105 C Bulk
TDK Varistors 20V 1200A 470000pF 4 805In Stock
6 000Expected 08/12/2026
4,43 €
2,86 €
2,56 €
2,22 €
Min.: 1
Mult.: 1
Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 58 V 1.2 kA 12 J 470 nF - 55 C + 125 C Bulk
Littelfuse Varistors 250V 7mm Epoxy UltraMOV 10 890In Stock
Cut Tape
0,387 €
0,241 €
0,208 €
0,193 €
Reel
0,149 €
Min.: 1
Mult.: 1
: 1 000
UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 7 mm 1.75 kA 25 J 90 pF - 55 C + 85 C Reel, Cut Tape