Varistors

 Varistors
Varistors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many varistor manufacturers including Bourns, KYOCERA AVX, Littelfuse, Panasonic, TDK & more.
More...

Please view our large selection of varistors below.
Results: 21 668
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4 818In Stock
Cut Tape
0,722 €
0,432 €
0,272 €
Reel
0,203 €
0,181 €
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 140 VAC 180 VDC 220 V 360 V 16.5 mm 4.5 kA 60 J 1.08 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4 337In Stock
Cut Tape
0,851 €
0,513 €
0,323 €
Reel
0,241 €
0,216 €
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 30 VAC 38 VDC 47 V 93 V 16.5 mm 1 kA 10 J 7.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE 111In Stock
90Expected 19/11/2026
22,90 €
20,85 €
19,38 €
17,86 €
16,63 €
Min.: 1
Mult.: 1
HA MOVs PCB Mount SMD/SMT 550 VAC 710 VDC 1.43 kV 42.5 mm 40 kA 2.39 nF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V 7 765In Stock
Cut Tape
1,01 €
0,606 €
0,381 €
0,286 €
Reel
0,182 €
Min.: 1
Mult.: 1
: 10 000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3 752In Stock
Cut Tape
0,499 €
0,409 €
0,217 €
0,143 €
Reel
0,09 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 115 VAC 150 VDC 180 V 300 V 9 mm 1.2 kA 11.7 J 336 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2 974In Stock
Cut Tape
0,619 €
0,399 €
0,249 €
0,17 €
Reel
0,147 €
Min.: 1
Mult.: 1
: 1 000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 115 VAC 150 VDC 180 V 300 V 12.5 mm 2.5 kA 27 J 672 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 970In Stock
Cut Tape
0,585 €
0,375 €
0,234 €
0,16 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 1 000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 190 VAC 250 VDC 300 V 500 V 12.5 mm 2.5 kA 40 J 396 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 786In Stock
Cut Tape
0,808 €
0,523 €
0,326 €
Reel
0,222 €
0,194 €
Min.: 1
Mult.: 1
: 500
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 2.5 kA 70 J 192 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 907In Stock
Cut Tape
0,808 €
0,523 €
0,326 €
Reel
0,222 €
0,194 €
Min.: 1
Mult.: 1
: 500
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 75 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4 553In Stock
Cut Tape
0,757 €
0,453 €
0,285 €
Reel
0,212 €
0,19 €
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 60 VAC 85 VDC 100 V 165 V 16.5 mm 4.5 kA 28 J 2.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 655In Stock
Cut Tape
0,903 €
0,541 €
0,34 €
Reel
0,254 €
0,227 €
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 11 VAC 14 VDC 18 V 36 V 16.5 mm 1 kA 4 J 14.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 851In Stock
Cut Tape
0,722 €
0,435 €
0,273 €
Reel
0,205 €
0,182 €
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 190 VAC 250 VDC 300 V 500 V 16.5 mm 4.5 kA 77 J 804 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4 836In Stock
Cut Tape
0,894 €
0,534 €
0,335 €
Reel
0,251 €
0,224 €
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 20 VAC 26 VDC 33 V 65 V 16.5 mm 1 kA 7.5 J 8.64 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 788In Stock
Cut Tape
0,722 €
0,435 €
0,273 €
Reel
0,205 €
0,182 €
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 210 VAC 275 VDC 330 V 550 V 16.5 mm 4.5 kA 85 J 732 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 683In Stock
Cut Tape
0,894 €
0,538 €
0,338 €
Reel
0,253 €
0,226 €
Min.: 1
Mult.: 1
: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 320 VAC 415 VDC 510 V 845 V 16.5 mm 4.5 kA 125 J 468 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 3 386In Stock
Cut Tape
1,01 €
0,615 €
0,392 €
Reel
0,298 €
0,267 €
Min.: 1
Mult.: 1
: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 130 J 360 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4 564In Stock
Cut Tape
1,20 €
0,721 €
0,46 €
Reel
0,46 €
0,349 €
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 150 VAC 200 VDC 240 V 395 V 23 mm 6.5 kA 108 J 1.98 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 2 746In Stock
Cut Tape
1,11 €
0,677 €
0,443 €
Reel
0,443 €
0,349 €
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 210 VAC 275 VDC 330 V 550 V 23 mm 6.5 kA 150 J 1.44 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors VARISTOR RA SERIES LEAD FREE 530In Stock
6,51 €
5,38 €
5,13 €
4,45 €
Min.: 1
Mult.: 1
RA8 MOVs PCB Mount Radial 50 VAC 66 VDC 82 V 145 V 4.5 kA 15 J 2.5 nF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V 1 773In Stock
Cut Tape
2,46 €
1,55 €
1,10 €
1,03 €
Reel
0,787 €
Min.: 1
Mult.: 1
: 4 000
MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 14mm, 240V 4.5KA,C=13mm 1 925In Stock
0,447 €
0,287 €
0,179 €
0,122 €
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3 365In Stock
Cut Tape
0,516 €
0,427 €
0,226 €
0,149 €
Reel
0,094 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 9.7 J 396 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3 215In Stock
Cut Tape
0,43 €
0,278 €
0,173 €
0,119 €
Reel
0,091 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 11 VAC 14 VDC 18 V 36 V 9 mm 250 A 900 mJ 3.84 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3 659In Stock
Cut Tape
0,456 €
0,375 €
0,199 €
0,131 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 14 J 276 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 5 879In Stock
Cut Tape
0,404 €
0,33 €
0,175 €
0,115 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 15 J 252 pF - 40 C + 105 C Reel, Cut Tape, MouseReel