Eaton Electronics Varistors

Results: 918
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MOVHE, 14 mm size, 460 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 400

MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 50 A 210 J 270 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 510 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 400

MOVHE MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 50 A 235 J 240 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 400

MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 255 J 220 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 625 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 400

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 280 J 200 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 20 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 22.5 mm 100 A 210 J 1.3 nF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 210 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 22.5 mm 100 A 228 J 1.2 nF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 230 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 22.5 mm 100 A 255 J 1.1 nF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 485 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 22.5 mm 100 A 440 J 510 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 680 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 22.5 mm 100 A 620 J 360 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV04, 0402 MLV 5.5 Vdc Non-Stocked Lead-Time 13 Weeks
Min.: 20 000
Mult.: 10 000
: 10 000

AMLV04 MLVs PCB Mount SMD/SMT 5.5 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV04, 0402 MLV 5.5 Vdc Non-Stocked Lead-Time 13 Weeks
Min.: 20 000
Mult.: 10 000
: 10 000

AMLV04 MLVs PCB Mount SMD/SMT 5.5 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV04, 0402 MLV 18 Vdc Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 10 000

AMLV04 MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 28 V 55 V 2 A 0.03 J 12 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV08, 0805 MLV 16 Vdc Non-Stocked Lead-Time 13 Weeks
Min.: 7 000
Mult.: 3 500
: 3 500

AMLV08 MLVs PCB Mount SMD/SMT 16 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV08, 0805 MLV 31 Vdc Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 3 500

AMLV08 MLVs PCB Mount SMD/SMT 31 V Reel, Cut Tape, MouseReel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV12, 1206 MLV 26 Vdc Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2 500

AMLV12 MLVs PCB Mount SMD/SMT 26 V Reel, Cut Tape, MouseReel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV12, 1206 MLV 34 Vdc Non-Stocked Lead-Time 13 Weeks
Min.: 5 000
Mult.: 2 500
: 2 500

AMLV12 MLVs PCB Mount SMD/SMT 34 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV12, 1206 MLV 56 Vdc Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2 500

AMLV12 MLVs PCB Mount SMD/SMT 56 V AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV13, 1210 MLV 18 Vdc Non-Stocked Lead-Time 13 Weeks
Min.: 5 000
Mult.: 2 500
: 2 500

AMLV13 MLVs PCB Mount SMD/SMT 18 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV13, 1210 MLV 26 Vdc Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2 500

AMLV13 MLVs PCB Mount SMD/SMT 26 V Reel, Cut Tape, MouseReel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV13, 1210 MLV 45 Vdc Non-Stocked Lead-Time 13 Weeks
Min.: 5 000
Mult.: 2 500
: 2 500

AMLV13 MLVs PCB Mount SMD/SMT 45 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV18, 1812 MLV 16 Vdc Non-Stocked Lead-Time 13 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

AMLV18 MLVs PCB Mount SMD/SMT 16 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV18, 1812 MLV 26 Vdc Non-Stocked Lead-Time 13 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

AMLV18 MLVs PCB Mount SMD/SMT 26 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV18, 1812 MLV 30 Vdc Non-Stocked Lead-Time 13 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

AMLV18 MLVs PCB Mount SMD/SMT 30 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV22, 2220 MLV 16 Vdc Non-Stocked Lead-Time 13 Weeks
Min.: 1 600
Mult.: 800
: 800

AMLV22 MLVs PCB Mount SMD/SMT 16 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV22, 2220 MLV 34 Vdc Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 800

AMLV22 MLVs PCB Mount SMD/SMT 34 V Reel, Cut Tape, MouseReel