TDK Varistors

Results: 1 700
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 14VAC 10% 14mm AEC-Q200
3 988Expected 04/09/2026
Min.: 1
Mult.: 1
: 4 000

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 10 nF - 40 C + 105 C AEC-Q100 Reel, Cut Tape
TDK Varistors 150VAC 10% 14mm AdvanceD
8 980Expected 14/09/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 15.5 mm 6 kA 60 J 570 pF - 40 C + 105 C Bulk
TDK Varistors 210VAC 10% 14mm AdvanceD 2In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 15.5 mm 6 kA 80 J 410 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 14mm AdvanceD Thermofused
1 959Expected 16/11/2026
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 910 V 6 kA 165 J 315 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 20mm SuperioR MP
2 750Expected 04/09/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 22.5 mm 12 kA 255 J 1.3 nF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 20mm EnergetiQ
2 603Expected 26/08/2026
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 22.5 mm 15 kA 100 J 1.95 nF - 40 C + 105 C Bulk
TDK Varistors 1000VAC 10% 20mm StandarD
4 493Expected 01/09/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 21.5 mm 6.5 kA 410 J 210 pF - 40 C + 105 C Bulk
TDK Varistors 20VAC 10% 20mm StandarD
4 347On Order
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 2 kA 18 J 13 nF - 40 C + 105 C Bulk

TDK Varistors 550VAC 10% 20mm AdvanceD
8 000Expected 15/10/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 21.5 mm 10 kA 360 J 320 pF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 20mm SuperioR
1 487Expected 14/09/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 12 kA 150 J 1.16 nF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 25mm SuperioR
2 400Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 25 mm 20 kA 375 J 1.32 nF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 25mm SuperioR
2 400Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 27.5 mm 20 kA 445 J 1.6 nF - 40 C + 105 C Bulk
TDK Varistors 1210 25Vrms 300A
26 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 1.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 14Vrms 10A
6 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 15 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 35Vrms 500A
4 935Expected 23/10/2026
Min.: 1
Mult.: 1
: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 56 V 90 V 500 A 4 J 1.2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 150VAC 10% 3225mm
10 000On Order
Min.: 1
Mult.: 1
: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 395 V 400 A 4.9 J 90 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 175VAC 10% 3225mm
6 000Expected 14/09/2026
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 175 VAC 225 VDC 175 V 455 V 400 A 5.6 J 75 pF - 40 C + 85 C Blister Pack
TDK Varistors 60VAC 10% 3225mm
4 000Expected 27/10/2026
Min.: 1
Mult.: 1

CU Standard MLVs PCB Mount SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 165 V 400 A 2.2 J 250 pF - 40 C + 85 C Blister Pack
TDK Varistors 680VAC 10% 32mm High E
278On Order
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 680 VAC 895 VDC 1.1 kV 1.815 kV 40 mm 25 kA 760 J 830 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 40mm High E
230On Order
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 32 mm 40 kA 460 J 3.2 nF - 40 C + 85 C Bulk
TDK Varistors 250VAC 10% 40mm High E
440Expected 08/12/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 40 mm 40 kA 490 J 2.9 nF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 60mm High E
39Expected 03/09/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 60 mm 70 kA 730 J 7.9 nF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 60mm High E
81Expected 31/08/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 60 mm 70 kA 860 J 6.6 nF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 60mm High E
90Expected 04/09/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 680 VAC 895 VDC 1.1 kV 1.815 kV 60 mm 70 kA 1.8 kJ 2.6 nF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 80mm High E
20Expected 03/09/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 80 mm 100 kA 2.5 kJ 7.7 nF - 40 C + 105 C Bulk