TDK Varistors

Results: 1 700
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 460VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 mm 400 A 18 J 35 pF - 40 C + 105 C Reel

TDK Varistors 60VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 5 mm 100 A 2.2 J 250 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 75VAC 10% 5mm StandarD Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 400 A 210 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 75VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 5 mm 100 A 2.5 J 210 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 95VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 5 mm 100 A 3.4 J 185 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 95VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 5 mm 100 A 3.4 J 185 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 115VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 5 mm 400 A 3.6 J 155 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 140VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 5 mm 400 A 4.5 J 125 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 175VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 500

B722xxS1 MOVs PCB Mount Radial 5 mm - 40 C + 105 C Reel, Cut Tape

TDK Varistors 175VAC 10% 5mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 5 mm 400 A 5.6 J 100 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 150VAC 10% 5mm AdvanceD
4 967Expected 15/10/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 5 mm 800 A 7.5 J 90 pF - 40 C + 105 C Bulk
TDK Varistors 210VAC 10% 5mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 5 mm 800 A 9.5 J 65 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 5mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 275 VAC 5 mm - 40 C + 105 C Reel

TDK Varistors 275VAC 10% 5mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 275 VAC 5 mm - 40 C + 105 C Reel

TDK Varistors 300VAC 10% 5mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Disc Varistor, AdvanceD 5mm Ammo Pack

TDK Varistors 250VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 500

B722xxS2 MOVs PCB Mount Radial 5 mm - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 5mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4 500

B722xxS2 MOVs PCB Mount Radial 5 mm - 40 C + 105 C Reel, Cut Tape

TDK Varistors 95VAC 10% 5mm AdvanceD Non-Stocked Lead-Time 7 Weeks
Min.: 5 000
Mult.: 5 000

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 95 VAC 5 mm - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5 000

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 5 mm 400 A 9.6 J 55 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 40VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 500

B722xxS3/4 MOVs PCB Mount Radial 5 mm - 40 C + 105 C Reel, Cut Tape

TDK Varistors 40VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 100 A 1.3 J 520 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 460VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 mm 400 A 18 J 35 pF - 40 C + 105 C Reel

TDK Varistors 60VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 500

B722xxS0 MOVs PCB Mount Radial 5 mm - 40 C + 105 C Reel, Cut Tape
TDK Varistors 150VAC 10% 5mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000

Disc Varistor, AdvanceD 125C, 85C/85%RH 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 800 A 7.5 J 115 pF - 40 C + 125 C Bulk
TDK Varistors 275VAC 10% 5mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 800 A 13.5 J 60 pF - 40 C + 125 C Bulk