TDK Varistors

Results: 1 700
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 275VAC 10% 5mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 800 A 13.5 J 60 pF - 40 C + 125 C Bulk

TDK Varistors 115VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 7 mm 1.2 kA 8.4 J 280 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 115VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 7 mm 1.2 kA 8.4 J 280 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 130VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 130 VAC 7 mm Ammo Pack

TDK Varistors 130VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.2 kA 9.5 J 245 pF - 40 C + 105 C Reel

TDK Varistors 14VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 18 000
Mult.: 18 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 250 A 900 mJ 2.3 nF - 40 C + 105 C Bulk

TDK Varistors 140VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 10 J 230 pF - 40 C + 105 C Reel

TDK Varistors 150VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 7 mm 1.2 kA 11 J 210 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 150VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 11 J 210 pF - 40 C + 105 C Reel

TDK Varistors 17VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 7 mm 250 A 1.1 J 1.9 nF - 40 C + 105 C Reel

TDK Varistors 17VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 7 mm 250 A 1.1 J 1.9 nF - 40 C + 105 C Reel

TDK Varistors 20VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 7 mm Bulk

TDK Varistors 20VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 15 000
Mult.: 15 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1.6 nF - 40 C + 105 C Bulk

TDK Varistors 20VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1.6 nF - 40 C + 105 C Bulk

TDK Varistors 20VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 7 500
Mult.: 7 500
: 7 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 7 mm Reel

TDK Varistors 230VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 17 J 130 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 230VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 17 J 130 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 250VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 7 500
Mult.: 7 500
: 7 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 19 J 120 pF - 40 C + 105 C Reel

TDK Varistors 275VAC 10% 7mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 21 J 110 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 7mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 7 mm Reel

TDK Varistors 275VAC 10% 7mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 10 000
Mult.: 10 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 7 mm Bulk

TDK Varistors 30VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 30 VAC 7 mm Reel

TDK Varistors 300VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 7 mm Bulk

TDK Varistors 300VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 7 mm Bulk

TDK Varistors 300VAC 10% 7mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 7 mm Bulk