110 pF Varistors

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 910V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
0,861 €
0,517 €
0,325 €
0,242 €
Min.: 1
Mult.: 1
10H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J 110 pF - 40 C + 125 C Bulk
YAGEO Varistors 910V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,199 €
0,176 €
0,166 €
0,165 €
Min.: 4 000
Mult.: 500
: 500
10H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J 110 pF - 40 C + 125 C Reel
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
0,773 €
0,497 €
0,31 €
0,212 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 110 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
0,728 €
0,435 €
0,274 €
0,205 €
0,14 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 110 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
0,728 €
0,404 €
0,242 €
0,182 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 9 J 110 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
1,43 €
0,873 €
0,572 €
0,44 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 3.5 kA 110 pF
Eaton Electronics Varistors MOV, 10 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
0,329 €
0,203 €
0,175 €
0,162 €
Min.: 1
Mult.: 1
MOV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 25 A 93 J 110 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
0,844 €
0,503 €
0,316 €
0,278 €
Reel
0,17 €
Min.: 1
Mult.: 1
: 1 000
MOV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 25 A 93 J 110 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 10 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
0,417 €
0,258 €
0,224 €
0,208 €
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 25 A 130 J 110 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 10 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
0,95 €
0,575 €
0,368 €
0,325 €
Reel
0,216 €
Min.: 1
Mult.: 1
: 800
MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 25 A 130 J 110 pF - 40 C + 125 C Ammo Pack
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 26 Weeks
Cut Tape
0,204 €
0,122 €
0,095 €
0,09 €
Reel
0,089 €
Min.: 1
Mult.: 1
: 1 000
RV Varistors Through Hole Radial Disc 5mm 140 V 180 V 220 V 380 V 7.5 mm 400 A 7 J 110 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Chemi-Con Varistors 180VDC 220V 600A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,284 €
0,176 €
0,136 €
0,131 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 6.5 J 110 pF - 40 C + 85 C Bulk