200 pF Varistors

Results: 233
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 510 VAC 165J 1355V-CL 6KA-PK 1 400In Stock
0,435 €
0,275 €
0,24 €
0,239 €
0,214 €
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 6 kA 165 J 200 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 531In Stock
0,888 €
0,579 €
0,511 €
0,48 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17 mm 6.5 kA 205 J 200 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 115 VAC 10J 300V-CL 1200A-P 5 015In Stock
0,302 €
0,186 €
0,178 €
0,17 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 295 V 7 mm 1.2 kA 10 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 200pF 472In Stock
5 000Expected 01/02/2027
Cut Tape
0,204 €
0,194 €
Reel
0,194 €
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 10 mm 2.5 kA 45 J 200 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 30 VAC .4J 93V-CL 100A-P 6 542In Stock
0,302 €
0,186 €
0,161 €
0,148 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 90 V 5 mm 100 A 400 mJ 200 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 200 pF 62 V 100V 1 451In Stock
Cut Tape
0,639 €
0,409 €
0,334 €
0,319 €
Reel
0,306 €
Min.: 1
Mult.: 1
: 1 000
VA MLVs PCB Mount Axial 34 VAC 48 VDC 62 V 100 V 2.54 mm 100 A 400 mJ 200 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 40 V 1V 790In Stock
Cut Tape
0,417 €
0,263 €
0,211 €
0,202 €
Reel
0,193 €
Min.: 1
Mult.: 1
: 1 000
VA MLVs PCB Mount Axial 14 VAC 18 VDC 40 V 50 V 2.54 mm 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 0.3J 200 pF 47 V 77V 4 903In Stock
11 000On Order
Cut Tape
0,302 €
0,187 €
0,149 €
0,141 €
Reel
0,134 €
Min.: 1
Mult.: 1
: 1 000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V
2 043In Stock
Cut Tape
0,40 €
0,251 €
0,202 €
0,193 €
Reel
0,184 €
Min.: 1
Mult.: 1
: 1 000
VC-LC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 25.5 V 50 V 30 uA 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 1000V 4.5KA MOV Disc 14mm 87In Stock
3 000Expected 13/04/2027
0,408 €
0,255 €
0,205 €
0,194 €
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 105 C Bulk
Bourns Varistors 200pF 510volts 10% 985In Stock
0,231 €
0,139 €
0,109 €
0,103 €
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 10 mm 2.5 kA 70 J 200 pF - 40 C + 85 C Bulk
Bourns Varistors 200pF 510volts 10% 808In Stock
2 000Expected 03/02/2027
Cut Tape
0,258 €
0,157 €
0,124 €
Reel
0,117 €
0,109 €
Min.: 1
Mult.: 1
: 500
MOV-10DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 10 mm 2.5 kA 70 J 200 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 825VDC 283J 200pF 980In Stock
Cut Tape
1,18 €
0,995 €
0,849 €
0,719 €
Reel
0,701 €
Min.: 1
Mult.: 1
: 250
WE-VD Disc Varistors PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 6 kA 283 J 200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 9VDC 635In Stock
Cut Tape
0,622 €
0,611 €
0,585 €
0,559 €
Reel
0,435 €
Min.: 1
Mult.: 1
: 4 000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 13.5 V 30 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 26VDC 3 629In Stock
Cut Tape
0,373 €
0,337 €
0,279 €
0,253 €
0,232 €
Reel
0,232 €
Min.: 1
Mult.: 1
: 4 000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVHE, 14 mm size, 625 VAC 638In Stock
0,684 €
0,435 €
0,366 €
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 280 J 200 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 560V Bulk ZNR Surge Absorber 853In Stock
0,32 €
0,181 €
0,156 €
0,148 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 9 mm 2.5 kA 75 J 200 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1100VDC 0.6W 1mA L/S=7.5mm Long LD 22In Stock
1 000Expected 06/04/2027
1,60 €
0,977 €
0,639 €
0,505 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 200 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E05A201
91In Stock
24 000On Order
0,364 €
0,223 €
0,178 €
0,169 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.75 kA 17.5 J 200 pF - 40 C + 85 C
Bourns Varistors SV 550Vrms 10mm Bulk L1 542In Stock
2,02 €
1,06 €
1,03 €
1,02 €
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 12 mm 3.5 kA 168 J 200 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors 56 VDC 200PF 5 450In Stock
Cut Tape
0,435 €
0,271 €
0,235 €
0,22 €
Reel
0,21 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 72 V 120 V 120 A 400 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVHE, 10 mm size, 320 VAC 995In Stock
0,24 €
0,147 €
0,127 €
0,116 €
0,112 €
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 12.5 mm 25 A 90 J 200 pF - 40 C + 125 C Bulk

TDK Varistors 300VAC 10% 10mm StandarD
9 554Expected 18/01/2027
Cut Tape
0,40 €
0,25 €
0,201 €
0,191 €
Reel
0,158 €
Min.: 1
Mult.: 1
: 4 800
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 510V 14mm Epoxy UltraMOV
7 000On Order
0,666 €
0,425 €
0,373 €
0,348 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 14 mm 6 kA 165 J 200 pF - 55 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 1100V Blk ZNR Surge Absorber
1 000Expected 04/05/2027
0,568 €
0,337 €
0,295 €
0,281 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 200 pF - 40 C + 85 C Bulk