200 pF Varistors

Results: 233
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E08A561
1 000Expected 22/12/2026
0,559 €
0,328 €
0,287 €
0,274 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 350 VAC 450 VDC 620 V 930 V 10 mm 3.5 kA 92 J 200 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
980Expected 21/06/2027
0,79 €
0,439 €
0,263 €
0,197 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.75 kA 200 pF

TDK Varistors 300VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
0,844 €
0,506 €
0,318 €
0,239 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Reel
0,159 €
Min.: 30 000
Mult.: 30 000
: 30 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Reel

TDK Varistors 300VAC 10% 10mm StandarD Non-Stocked Lead-Time 10 Weeks
0,844 €
0,506 €
0,318 €
0,239 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 10mm StandarD Non-Stocked Lead-Time 10 Weeks
Cut Tape
0,844 €
0,506 €
0,318 €
0,239 €
Reel
0,183 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Reel
0,168 €
0,152 €
0,149 €
Min.: 4 800
Mult.: 4 800
: 4 800
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm StandarD Non-Stocked Lead-Time 10 Weeks
Cut Tape
0,844 €
0,506 €
0,318 €
0,239 €
Reel
0,184 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 10mm StandarD Non-Stocked Lead-Time 10 Weeks
Cut Tape
0,382 €
0,236 €
0,189 €
0,18 €
Reel
0,163 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Cut Tape
0,453 €
0,286 €
0,23 €
0,207 €
Reel
0,183 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 775 V 0.8 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
0,453 €
0,286 €
0,23 €
0,218 €
Reel
0,186 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
0,435 €
0,27 €
0,217 €
0,207 €
Reel
0,186 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Reel
0,184 €
Min.: 8 000
Mult.: 8 000
: 8 000
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
0,977 €
0,583 €
0,367 €
0,275 €
Reel
0,21 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Reel
0,195 €
0,184 €
Min.: 6 000
Mult.: 6 000
: 6 000
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
0,977 €
0,583 €
0,367 €
0,275 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
0,435 €
0,27 €
0,217 €
0,207 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Cut Tape
0,844 €
0,506 €
0,318 €
0,239 €
Reel
0,185 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
0,624 €
Min.: 3 000
Mult.: 3 000
Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 125 C Bulk

TDK Varistors 625VAC 10% 14mm StandarD Non-Stocked Lead-Time 10 Weeks
Reel
0,415 €
0,393 €
0,382 €
0,377 €
Min.: 3 000
Mult.: 3 000
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 130 J 200 pF - 40 C + 105 C Reel

TDK Varistors 325VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
0,745 €
0,744 €
0,743 €
Min.: 3 000
Mult.: 3 000
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 325 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 200 J 200 pF - 40 C + 125 C Bulk

TDK Varistors 325VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
0,745 €
0,744 €
0,743 €
Min.: 3 000
Mult.: 3 000
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 325 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 200 J 200 pF - 40 C + 125 C Bulk
TDK Varistors 6Vrms 30A Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,097 €
Min.: 16 000
Mult.: 16 000
: 4 000
CT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6 VAC 8 VDC 11 V 27 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
TDK Varistors 30Vrms 80A Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,204 €
0,188 €
Min.: 6 000
Mult.: 3 000
: 3 000
Automotive MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS Non-Stocked Lead-Time 16 Weeks
1,19 €
1,14 €
1,11 €
Min.: 1 500
Mult.: 500
TMOV Varistors PCB Mount Radial 510 VAC 670 VDC 738 VDC to 902 VDC 1.355 kV 14 mm 6 kA 185 J 200 pF - 55 C + 85 C Bulk