400 pF Varistors

Results: 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 8 650In Stock
0,49 €
0,309 €
0,27 €
0,251 €
0,243 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 400pF 2 190In Stock
2,06 €
1,55 €
1,41 €
1,27 €
1,26 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.1 kV 1.65 kV 20 mm 6.5 kA 250 J 400 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V
11 500In Stock
10 000Expected 12/11/2026
Cut Tape
0,396 €
0,245 €
0,196 €
0,187 €
Reel
0,178 €
Min.: 1
Mult.: 1
: 1 000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 3 639In Stock
6 000Expected 17/03/2027
Cut Tape
1,31 €
0,869 €
0,768 €
0,722 €
Reel
0,67 €
Min.: 1
Mult.: 1
: 1 000
ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12.2 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 12V 15A 400pF 6 027In Stock
Cut Tape
0,224 €
0,138 €
0,109 €
0,103 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 4 000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 V 15 A 60 mJ 400 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 130VAC 10% 10mm StandarD 2 836In Stock
9 000Expected 04/01/2027
0,353 €
0,218 €
0,175 €
0,166 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 10 mm 2.5 kA 19 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 10mm AdvanceD 980In Stock
0,413 €
0,259 €
0,208 €
0,198 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 12 mm 3.5 kA 25 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 14mm EnergetiQ 1 336In Stock
0,998 €
0,654 €
0,541 €
0,519 €
Min.: 1
Mult.: 1
Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 225 J 400 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 14mm StandarD 397In Stock
Cut Tape
0,447 €
0,279 €
0,224 €
0,214 €
Reel
0,187 €
Min.: 1
Mult.: 1
: 4 800
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 76 J 400 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 14mm, 300Vac, 10%, AdvanceD Compact Series 946In Stock
3 000Expected 07/12/2026
0,447 €
0,28 €
0,225 €
0,194 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 14Vrms 120A 5 654In Stock
Cut Tape
0,439 €
0,273 €
0,22 €
0,21 €
Reel
0,19 €
Min.: 1
Mult.: 1
: 3 000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 24.5 V 42 V 120 A 300 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 1 919In Stock
0,748 €
0,482 €
0,30 €
0,206 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 5 mm 800 A 4 J 400 pF - 40 C + 85 C
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A112
547In Stock
2 000Expected 23/11/2026
4,99 €
4,02 €
3,89 €
3,33 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 680 VAC 895 VDC 1.21 kV 1.815 kV 20 mm 7.5 kA 620 J 400 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 325In Stock
1,49 €
0,92 €
0,63 €
0,417 €
0,415 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 85 J 400 pF - 40 C + 85 C
Littelfuse Varistors 14MM 300V STRAIGHT INLINE 1 200In Stock
Cut Tape
2,08 €
1,54 €
1,40 €
1,26 €
0,98 €
Reel
0,98 €
Min.: 1
Mult.: 1
: 400
TMOV Varistors PCB Mount Radial 300 VAC 385 VDC 423 VDC to 517 VDC 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 140V 10mm Epoxy UltraMOV 529In Stock
0,361 €
0,224 €
0,194 €
0,188 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 10 mm 3.5 kA 27.5 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 400pF 3 595In Stock
0,387 €
0,244 €
0,212 €
0,197 €
0,188 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 140 VAC 180 VDC 198 V to 242 V 360 V 10 mm 2.5 kA 22 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 6500A 400pF 14mm Radial 556In Stock
0,808 €
0,525 €
0,464 €
0,433 €
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6.5 kA 140 J 400 pF - 55 C + 125 C Bulk
Littelfuse Varistors 420 VAC 273J 1120V-CL 10KA-P 2 452In Stock
0,628 €
0,406 €
0,356 €
0,332 €
0,328 €
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17 mm 10 kA 273 J 400 pF - 40 C + 125 C Bulk
Littelfuse Varistors 460V 20mm Epoxy UltraMOV 956In Stock
2 800On Order
1,05 €
0,679 €
0,599 €
0,545 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14 VAC .2J 43V-CL 40KA-PK 7 319In Stock
0,292 €
0,18 €
0,156 €
0,144 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 14 VAC 18 VDC 18.7 V to 26 V 51 V 5 mm 400 A 200 mJ 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 400pF 4 552In Stock
0,49 €
0,309 €
0,27 €
0,251 €
0,243 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 400pF 796In Stock
Cut Tape
0,576 €
0,364 €
0,317 €
0,243 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 400
LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 400pF 910In Stock
Cut Tape
0,576 €
0,364 €
0,317 €
0,243 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 400
LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors MLV SMF FOR AUTO 843In Stock
5 000On Order
Cut Tape
1,10 €
0,722 €
0,639 €
0,599 €
Reel
0,512 €
Min.: 1
Mult.: 1
: 2 500
MLA MLVs PCB Mount SMD/SMT 25 VAC 30 VDC 43 V 67 V 180 A 1 J 400 pF - 55 C + 85 C Reel, Cut Tape