400 pF Varistors

Results: 223
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
0,413 €
0,406 €
0,397 €
Min.: 3 600
Mult.: 600
AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 3.5 kA 45 J 400 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 140V 3500A 400pF 10mm Radial Non-Stocked Lead-Time 21 Weeks
0,334 €
0,318 €
0,309 €
Min.: 3 600
Mult.: 600
HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 10 mm 3.5 kA 45 J 400 pF - 55 C + 125 C Bulk
Littelfuse Varistors 140V 3500A 400pF 10mm Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,363 €
0,345 €
Min.: 5 000
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 10 mm 3.5 kA 45 J 400 pF - 55 C + 125 C Reel
Littelfuse Varistors 140V 3500A 400pF 10mm Radial Non-Stocked Lead-Time 21 Weeks
0,334 €
0,318 €
0,309 €
Min.: 3 600
Mult.: 600
HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 10 mm 3.5 kA 45 J 400 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,345 €
0,34 €
Min.: 5 000
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 12.5 mm 3.5 kA 45 J 400 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
0,317 €
0,302 €
0,294 €
Min.: 3 600
Mult.: 600
AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 3.5 kA 45 J 400 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
0,33 €
0,313 €
Min.: 5 000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 12.5 mm 3.5 kA 275 J 400 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 195 VAC 49J 495V-CL 4500A-P Non-Stocked Lead-Time 21 Weeks
0,163 €
Min.: 4 200
Mult.: 700
Xtreme MOVs PCB Mount Radial 195 VAC 250 VDC 300 V 495 V 12.5 mm 4.5 kA 49 J 400 pF - 40 C + 125 C Bulk
Littelfuse Varistors 140V 400pF Non-Stocked Lead-Time 21 Weeks
0,209 €
Min.: 5 000
Mult.: 1 000
LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 10 mm 2.5 kA 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 400pF Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,227 €
0,209 €
Min.: 5 000
Mult.: 500
: 500
LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 10 mm 2.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 140V 400pF Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,226 €
0,209 €
Min.: 5 000
Mult.: 500
: 500
LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 10 mm 2.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,24 €
0,219 €
Min.: 5 000
Mult.: 500
: 500
LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 10 mm 2.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
0,442 €
0,416 €
0,405 €
0,397 €
Min.: 1 800
Mult.: 600
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17 mm 6.5 kA 140 J 400 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,477 €
0,452 €
0,442 €
Min.: 3 200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 17 mm 6 kA 125 J 400 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 300V 14mm Epoxy UltraMOV Non-Stocked Lead-Time 21 Weeks
1,09 €
0,666 €
0,494 €
0,459 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
1,73 €
1,07 €
0,808 €
0,756 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17 mm 6.5 kA 140 J 400 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 300V 6500A 400pF 14mm Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,573 €
0,544 €
0,533 €
Min.: 3 200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6.5 kA 140 J 400 pF - 55 C + 125 C Reel
Littelfuse Varistors 300V 6500A 400pF 14mm Radial Non-Stocked Lead-Time 21 Weeks
0,481 €
0,478 €
0,467 €
0,457 €
Min.: 1 500
Mult.: 500
HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6.5 kA 140 J 400 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,569 €
0,543 €
0,534 €
Min.: 3 200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 17 mm 6.5 kA 140 J 400 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
0,467 €
0,464 €
0,454 €
0,445 €
Min.: 1 500
Mult.: 500
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17 mm 6.5 kA 140 J 400 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
0,534 €
0,505 €
0,495 €
Min.: 3 200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 17 mm 6 kA 125 J 400 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 440 VAC 280J 1180V-CL 10KA-P Non-Stocked Lead-Time 21 Weeks
0,693 €
0,444 €
0,369 €
0,352 €
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 440 VAC 585 VDC 710 V 1.18 kV 17 mm 10 kA 280 J 400 pF - 40 C + 125 C Bulk
Littelfuse Varistors 460 VAC 300J 1240V-CL 10KA-P Non-Stocked Lead-Time 21 Weeks
0,693 €
0,444 €
0,369 €
0,352 €
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17 mm 10 kA 300 J 400 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,607 €
0,577 €
0,564 €
0,552 €
Min.: 1 200
Mult.: 400
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 6.5 kA 370 J 400 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,72 €
0,651 €
0,639 €
0,626 €
Min.: 2 000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 23 mm 10 kA 360 J 400 pF - 55 C + 85 C AEC-Q200 Reel