400 pF Varistors

Results: 223
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 460V 20mm Epoxy UltraMOV Lead-Time 20 Weeks
0,95 €
0,619 €
0,547 €
0,497 €
0,484 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,803 €
0,781 €
0,77 €
0,759 €
Min.: 900
Mult.: 300
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 10 kA 370 J 400 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 460V 10000A 400pF 20mm Radial Non-Stocked Lead-Time 20 Weeks
1,88 €
1,26 €
0,986 €
0,924 €
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 20 mm 10 kA 370 J 400 pF - 55 C + 125 C Bulk
Littelfuse Varistors 460V 10000A 400pF 20mm Radial Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,749 €
0,743 €
0,733 €
0,723 €
Min.: 2 000
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 20 mm 10 kA 370 J 400 pF - 55 C + 125 C Reel
Littelfuse Varistors 460V 10000A 400pF 20mm Radial Non-Stocked Lead-Time 20 Weeks
1,88 €
1,26 €
0,986 €
0,924 €
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 20 mm 10 kA 370 J 400 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,719 €
0,714 €
0,704 €
0,694 €
Min.: 2 000
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 23 mm 10 kA 370 J 400 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
1,85 €
1,24 €
0,968 €
0,906 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 10 kA 370 J 400 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,779 €
0,702 €
0,691 €
0,68 €
Min.: 2 000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 23 mm 10 kA 360 J 400 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR LEAD FREE Non-Stocked Lead-Time 21 Weeks
0,533 €
0,337 €
0,295 €
0,274 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,308 €
0,305 €
Min.: 3 200
Mult.: 400
: 400
LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 14 mm 4.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 30V 100A 400pF Non-Stocked Lead-Time 14 Weeks
0,149 €
Min.: 10 000
Mult.: 5 000
ZA MOVs PCB Mount Radial 30 VAC 38 VDC 93 V 5 mm 100 A 400 mJ 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 100A 400pF
Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,666 €
0,398 €
0,275 €
0,256 €
Reel
0,206 €
Min.: 1
Mult.: 1
: 1 000
ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 5 mm 100 A 400 mJ 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR LEAD FREE
Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,149 €
Min.: 10 000
Mult.: 1 000
: 1 000
ZA MOVs PCB Mount Radial 38 VDC 93 V 5 mm 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 660V 400pF Non-Stocked Lead-Time 20 Weeks
1,39 €
Min.: 2 000
Mult.: 400
LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.65 kV 20 mm 6.5 kA 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 400pF Non-Stocked Lead-Time 20 Weeks
Cut Tape
1,39 €
1,33 €
1,32 €
Min.: 2 000
Mult.: 400
: 400
LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.65 kV 20 mm 6.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 130V to 1000V LA Varistor Non-Stocked Lead-Time 20 Weeks
Cut Tape
1,39 €
Min.: 2 000
Mult.: 400
: 400
LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.65 kV 20 mm 6.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Cut Tape
1,39 €
1,38 €
Min.: 2 000
Mult.: 400
: 400
LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.65 kV 20 mm 6.5 kA 400 pF - 55 C + 85 C Reel
KYOCERA AVX Varistors 42VAC 60VDC 2J 400pF 76 V 120V Non-Stocked Lead-Time 19 Weeks
Reel
0,524 €
0,479 €
Min.: 2 500
Mult.: 2 500
: 2 500
VA MLVs PCB Mount Axial 42 VAC 60 VDC 76 V 120 V 3.56 mm 300 A 2 J 400 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V Non-Stocked Lead-Time 15 Weeks
Cut Tape
0,87 €
0,521 €
0,328 €
0,246 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 10 000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V
Non-Stocked Lead-Time 15 Weeks
Reel
0,289 €
0,25 €
Min.: 4 000
Mult.: 4 000
: 4 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 41V 120A 400pF AEC-Q 200 0805 Non-Stocked Lead-Time 15 Weeks
Reel
0,233 €
0,228 €
Min.: 10 000
Mult.: 10 000
: 10 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 76V 250A 400pF AEC-Q 200 1210 Non-Stocked Lead-Time 15 Weeks
Reel
0,407 €
Min.: 2 000
Mult.: 2 000
: 2 000
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,68 €
1,01 €
0,714 €
0,60 €
Reel
0,442 €
Min.: 1
Mult.: 1
: 1 000
VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 16V 0603 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Cut Tape
0,48 €
0,313 €
0,214 €
0,157 €
Reel
0,142 €
0,098 €
Min.: 1
Mult.: 1
: 1 000
AS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 19.5 V 35 V 50 A 100 mJ 400 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 0603 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Cut Tape
0,568 €
0,365 €
0,227 €
0,155 €
Reel
0,098 €
Min.: 1
Mult.: 1
: 4 000
AS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 19.5 V 35 V 50 A 100 mJ 400 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel