70 V Varistors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1210 36VDC 5000pF 1500A 21 177In Stock
Min.: 1
Mult.: 1
: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 36 VDC 44.5 V 70 V 1.5 kA 4000 mJ 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 42V 250A 1206 2 952In Stock
Min.: 1
Mult.: 1
: 2 000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21.3 VAC 30 VDC 42 V 70 V 500 A 800 mJ 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 2A 0603 7 100In Stock
Min.: 1
Mult.: 1
: 4 000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 21VAC 1210 MLV 970In Stock
Min.: 1
Mult.: 1
: 1 000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21 VAC 30 VDC 70 V 3.95 nF - 40 C + 125 C Reel, Cut Tape
Littelfuse Varistors 21VAC 30VDC 3950pF AEC-Q200 2 535In Stock
Min.: 1
Mult.: 1
: 2 000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21 VAC 30 VDC 37 V to 46 V 70 V 800 A 3.95 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 42V 300A 1210 1 202In Stock
Min.: 1
Mult.: 1
: 2 000

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21.3 VAC 30 VDC 42 V 70 V 1 kA 2 J 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 42V 1.2KA 2220 58In Stock
Min.: 1
Mult.: 1
: 3 000

AMCV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 21.3 VAC 30 VDC 42 V 70 V 3 kA 7 J 3 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 20A 0805 1 970In Stock
Min.: 1
Mult.: 1
: 4 000

AMCV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 20 A 50 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 1A 0603 1 648In Stock
Min.: 1
Mult.: 1
: 4 000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 1 A 3 mJ 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0[37.0 46.0] at 1mA 10Vclamp 30A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 21.3 VAC 30 VDC 42 V 70 V 30 A 0.05 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0] at 1mA 10Vclamp 60A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 21.3 VAC 30 VDC 42 V 70 V 60 A 0.08 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0] at 1mA 70Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 200 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0] at 1mA 70Vclamp 500A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 500 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0] at 1mA 70Vclamp 1000A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 1 kA 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0] at 1mA 70Vclamp 300A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 300 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0] at 1mA 70Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS1210 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 400 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.046.0] at 1mA 10Vclamp 1500A Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21.3 VAC 30 VDC 42 V 70 V 1.5 kA 1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 30VDC 42.0 [37.046.0] at 1mA 10Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21.3 VAC 30 VDC 42 V 70 V 800 A 0.7 J - 55 C + 125 C Reel
ABRACON Varistors VAR 30VDC 42.0 [37.046.0] at 1mA 70Vclamp 1200A Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 1.2 kA 2.6 J - 55 C + 125 C Reel
ABRACON Varistors VAR 30VDC 42.0 [37.046.0] at 1mA 70Vclamp 3000A Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 3 kA 7 J - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

ZA PCB Mount Radial 28 VDC 70 V Bulk
Bourns Varistors CG Auto MLV 0603, 15pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

CGA-MLA SMD/SMT 0603 (1608 metric) 70 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 30pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

CGA-MLA SMD/SMT 0603 (1608 metric) 70 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 2A 0402
7 950Expected 25/11/2026
Min.: 1
Mult.: 1
: 10 000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0[37.0 46.0] at 1mA 10Vclamp 100A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 21.3 VAC 30 VDC 42 V 70 V 100 A 0.1 J - 55 C + 125 C Reel, Cut Tape, MouseReel