150 A Varistors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 275VAC 10% 25mm SuperioR
2 400Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 25 mm 20 kA 375 J 1.32 nF - 40 C + 105 C Bulk
ABRACON Varistors VAR 14VDC 19.0 [16.0-22.0] at 1mA 40Vclamp 250A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 10 VAC 14 VDC 19 V 40 V 250 A 0.3 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 18VDC 25.0 [22.0-28.0] at 1mA 45Vclamp 250A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 12.7 VAC 18 VDC 25 V 45 V 250 A 0.3 J - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 150VAC 10% 5mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000

Disc Varistor, AdvanceD 125C, 85C/85%RH 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 800 A 7.5 J 115 pF - 40 C + 125 C Bulk
TDK Varistors 275VAC 10% 5mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 800 A 13.5 J 60 pF - 40 C + 125 C Bulk

TDK Varistors 175VAC 10% 25mm SuperioR Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 200

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 20 kA 245 J 2.9 nF - 40 C + 105 C Bulk