16 mm Varistors

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 250VAC 10% 14mm MP AdvanceD 5 109In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16 mm 6 kA 115 J 580 pF - 40 C + 105 C Bulk
Bourns Varistors SV 150Vrms 14mm Bulk L1 3 896In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 16 mm 8 kA 101 J 690 pF - 40 C + 85 C Bulk
TDK Varistors 175VAC 10% 14mm MP AdvanceD 10 774In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16 mm 6 kA 80 J 800 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 14mm MP AdvanceD 8 318In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16 mm 6 kA 130 J 530 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 14mm MP AdvanceD 19 973In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16 mm 6 kA 140 J 485 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 14mm MP AdvanceD 6 107In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 16 mm 6 kA 150 J 445 pF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 14mm MP AdvanceD 3 555In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16 mm 6 kA 70 J 900 pF - 40 C + 105 C Bulk
Littelfuse Varistors 12MM 430V 0.35A RAD 678In Stock
Min.: 1
Mult.: 1

LVM2P MOVs PCB Mount Radial 240 VAC 430 VDC 430 V 710 V 16 mm 1 kA Bulk
Bourns Varistors SV 275 K 14 B L1 6 948In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 16 mm 8 kA 187 J 550 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 560VDC 680V 4500A AEC-Q200 34In Stock
1 000Expected 05/11/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16 mm 5 kA 136 J 310 pF - 40 C + 85 C Bulk
TDK Varistors 130VAC 10% 14mm MP AdvanceD
5 980Expected 27/10/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 16 mm 6 kA 60 J 1.1 nF - 40 C + 105 C Bulk

TDK Varistors 14VAC 10% 14mm AEC-Q200
5 979Expected 03/09/2026
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 16 mm 1 kA 4 J 10 nF - 40 C + 105 C AEC-Q100 Bulk
Littelfuse Varistors VARISTOR RA SERIES LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RA8 MOVs PCB Mount Radial 225 VDC 455 V 16 mm - 55 C + 125 C Bulk
Vishay / BC Components Varistors 60VAC 24J 165V-CLAMP 50A-PK Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 16 mm - 40 C + 85 C
Bourns Varistors SV 300 K 14 B L1 Non-Stocked Lead-Time 14 Weeks
Min.: 30 000
Mult.: 250

SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 16 mm 8 kA 211 J 510 pF - 40 C + 85 C Bulk
Bourns Varistors SV 550Vrms 14mm Bulk L1 Non-Stocked Lead-Time 14 Weeks
Min.: 30 000
Mult.: 250

SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 16 mm 8 kA 330 J 310 pF - 40 C + 85 C Bulk
Littelfuse Varistors 4500A 120V 1700pF Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 75 VAC 102 VDC 205 V 16 mm 4.5 kA 1.7 nF - 55 C + 125 C Bulk
Littelfuse Varistors 150V 4500A 1400pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 95 VAC 127 VDC 255 V 16 mm 4.5 kA 1.4 nF - 55 C + 125 C Bulk
Littelfuse Varistors 115V 4500A 1100pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 125 VAC 153 VDC 300 V 16 mm 4.5 kA 35 J 1.1 nF - 55 C + 125 C Bulk
Littelfuse Varistors 10V 1000A 11000pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 10 VAC 14 VDC 18 V 39 V 16 mm 1 kA 3.5 J 11 nF - 55 C + 125 C Bulk
Littelfuse Varistors 200V 4500A 1000pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 16 mm 4.5 kA 38 J 1 nF - 55 C + 125 C Bulk
Littelfuse Varistors 140V 4500A 900pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 16 mm 4.5 kA 900 pF - 55 C + 125 C Bulk
Littelfuse Varistors 10V 1000A 9000pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 16 mm 1 kA 50 J 9 nF - 55 C + 125 C Bulk
Littelfuse Varistors 150V 4500A 800pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 16 mm 4.5 kA 800 pF - 55 C + 125 C Bulk
Littelfuse Varistors 175V 4500A 700pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 16 mm 4.5 kA 700 pF - 55 C + 125 C Bulk